Weidmuller LL Series PCB Terminal Block, 5-Contact, 6.35mm Pitch, PCB Mount, 1-Row
- RS Stock No.:
- 214-4521
- Mfr. Part No.:
- 1356870000
- Manufacturer:
- Weidmüller
Bulk discount available
Subtotal (1 box of 50 units)*
MYR862.10
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 02 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Box* |
|---|---|---|
| 50 - 50 | MYR17.242 | MYR862.10 |
| 100 - 150 | MYR16.863 | MYR843.15 |
| 200 + | MYR16.553 | MYR827.65 |
*price indicative
- RS Stock No.:
- 214-4521
- Mfr. Part No.:
- 1356870000
- Manufacturer:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Number of Contacts | 5 | |
| Pitch | 6.35mm | |
| Number of Rows | 1 | |
| Mounting Type | PCB | |
| Series | LL | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Number of Contacts 5 | ||
Pitch 6.35mm | ||
Number of Rows 1 | ||
Mounting Type PCB | ||
Series LL | ||
- COO (Country of Origin):
- CN
The Weidmuller PCB Connector has pitch 6.35 mm, with proven clamping yoke connection provides the following features: connections for 1000 V, 32 A, 6 mm² conductor cross-section, and off-set solder pins, 90° conductor outlet direction.
Mounting onto the PCB THT solder connection
Pitch in mm (P) 6.35 mm
Number of poles 2
Max. adjacent poles per row 24
Pitch in mm (P) 6.35 mm
Number of poles 2
Max. adjacent poles per row 24
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Weidmuller LL Series PCB Terminal Block 6.35mm Pitch 1-Row
- Weidmuller LL Series PCB Terminal Block 6.35mm Pitch 1-Row
- Weidmuller LL Series PCB Terminal Block 6.35mm Pitch 1-Row
- Weidmuller LL Series PCB Terminal Block 7.5mm Pitch 1-Row
- Phoenix Contact TDPT 4/ 5-SP-6.35-ZB Series PCB Terminal Block 6.35mm Pitch 1-Row,
- Phoenix Contact TDPT 4/ 5-SC-6.35-ZB Series PCB Terminal Block 6.35mm Pitch 1-Row,
- Weidmuller LL Series PCB Terminal Block 7.5mm Pitch 1-Row
- Weidmuller LL Series PCB Terminal Block 7.5mm Pitch 1-Row

