Weidmüller OMNIMATE4.0 Series Terminal Block Connector, 8-Contact, 7.5mm Pitch, PCB Mount, 1-Row, Through Hole
- RS Stock No.:
- 658-733
- Mfr. Part No.:
- 8000078343
- Brand:
- Weidmüller
N
Subtotal (1 box of 10 units)*
MYR1,239.71
FREE delivery for orders over RM 500.00
In Stock
- Plus 34 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | MYR1,239.71 | MYR123.971 |
*price indicative
- RS Stock No.:
- 658-733
- Mfr. Part No.:
- 8000078343
- Brand:
- Weidmüller
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Number of Contacts | 8 | |
| Pitch | 7.5mm | |
| Number of Rows | 1 | |
| Mounting Type | PCB Mount | |
| Gender | Male | |
| Termination Method | Through Hole | |
| Series | OMNIMATE4.0 | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Number of Contacts 8 | ||
Pitch 7.5mm | ||
Number of Rows 1 | ||
Mounting Type PCB Mount | ||
Gender Male | ||
Termination Method Through Hole | ||
Series OMNIMATE4.0 | ||
- COO (Country of Origin):
- DE
The Weidmüller PCB plug-in connector designed for horizontal mounting with a 90° orientation and a 7.50 mm pitch. It features a THT/THR solder connection and is part of the OMNIMATE 4.0 series, optimized for power connections. Its compact design and robust PA 9T housing make it suitable for industrial environments.
IP20 touch-safe protection with more than 25 mating cycles for secure and repeatable connections
UL 94 V-0 flame-retardant housing
UL 94 V-0 flame-retardant housing
Related links
- Weidmüller OMNIMATE4.0 Series Terminal Block Connector 7.5mm Pitch 1-Row, Through Hole
- OMNIMATE4.0 Series Terminal Block Connector 7.5mm Pitch 1-Row, Through Hole Termination
- Phoenix Contact ZEC Series PCB Connector 7.5mm Pitch 1-Row, Solder Termination
- Phoenix Contact GMVSTBR Series PCB Connector 7.5mm Pitch Screw Termination
- WAGO 2604 Series PCB Connector 7.5mm Pitch 1-Row, Push-In Cage Clamp Termination
- WAGO 2626 Series PCB Connector 7.5mm Pitch 1-Row, Push-In Cage Clamp Termination
- WAGO 741 Series PCB Connector 7.5mm Pitch 3-Row, Push In Termination
- WAGO 2606 Series PCB Connector 7.5mm Pitch 1-Row, Push-In Cage Clamp Termination

