Phoenix Contact IMC 1 Series PCB Connector, 16-Contact, 3.81mm Pitch, PCB Mount, 1-Row, Screw Termination
- RS Stock No.:
- 658-537
- Mfr. Part No.:
- 1858170
- Brand:
- Phoenix Contact
N
Subtotal (1 pack of 50 units)*
MYR8,910.12
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | MYR8,910.12 | MYR178.202 |
*price indicative
- RS Stock No.:
- 658-537
- Mfr. Part No.:
- 1858170
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 16 | |
| Pitch | 3.81mm | |
| Number of Rows | 1 | |
| Mounting Type | PCB | |
| Gender | Male | |
| Termination Method | Screw | |
| Series | IMC 1 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 16 | ||
Pitch 3.81mm | ||
Number of Rows 1 | ||
Mounting Type PCB | ||
Gender Male | ||
Termination Method Screw | ||
Series IMC 1 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB Connector is designed to provide robust and reliable connectivity for various industrial applications. The combination of high-quality materials and engineering excellence ensures superior performance even in challenging environments. With features like a screw locking mechanism and an inverted connector with pin contacts, this connector guarantees a secure and touch-proof connection. Its compact design, along with a nominal cross section of 1.5 mm², makes it versatile for different setups, enabling seamless integration into control systems and devices.
Constructed to be WEEE and RoHS compliant ensuring environmental safety
Enables the connection of multiple conductors with varying cross sections
Features an insulation resistance rating that enhances safety in use
Resistant to high temperatures maintaining performance in rugged environments
Constructed with a green housing providing a visually clear identification
Designed for easy installation and maintenance reducing downtime
Enables the connection of multiple conductors with varying cross sections
Features an insulation resistance rating that enhances safety in use
Resistant to high temperatures maintaining performance in rugged environments
Constructed with a green housing providing a visually clear identification
Designed for easy installation and maintenance reducing downtime
Related links
- Phoenix Contact IMC 1 Series PCB Connector 3.81mm Pitch 1-Row, Screw Termination
- Phoenix Contact IMC 1 Series PCB Connector 3.81mm Pitch Screw Termination
- Phoenix Contact IMC 1 Series PCB Connector 3.81mm Pitch 1-Row, Screw Termination
- Phoenix Contact IMC 1 Series PCB Connector 3.81mm Pitch 1-Row, Screw Termination
- Phoenix Contact MCVW Series PCB Connector 3.81mm Pitch Screw Termination
- Phoenix Contact FRONT-MC 1 Series PCB Connector 3.81mm Pitch 1-Row, Screw Termination
- Phoenix Contact FRONT-MC 1 Series PCB Connector 3.81mm Pitch 1-Row, Screw Termination
- Phoenix Contact MCVW 1 Series PCB Connector 3.81mm Pitch 1-Row, Screw Termination

