Phoenix Contact 1844662 Series PCB Terminal Block, 11-Contact, 2.54mm Pitch, Push-In, 2-Row, Socket Termination
- RS Stock No.:
- 658-473
- Mfr. Part No.:
- 1844662
- Manufacturer:
- Phoenix Contact
N
Subtotal (1 pack of 50 units)*
MYR7,334.60
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 21 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR7,334.60 | MYR146.692 |
*price indicative
- RS Stock No.:
- 658-473
- Mfr. Part No.:
- 1844662
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 11 | |
| Pitch | 2.54mm | |
| Number of Rows | 2 | |
| Mounting Type | Push-In | |
| Gender | Female | |
| Termination Method | Socket | |
| Series | 1844662 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 11 | ||
Pitch 2.54mm | ||
Number of Rows 2 | ||
Mounting Type Push-In | ||
Gender Female | ||
Termination Method Socket | ||
Series 1844662 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB Connector is engineered for outstanding performance in a variety of electronic applications, enabling seamless connectivity. Featuring a nominal cross-section of 0.5 mm² and a robust 6 A nominal current, this connector is designed to uphold high standards of reliability and efficiency. Its meticulous design includes a sophisticated push-in spring connection method, facilitating a quick and tool-free installation process. The black housing not only provides a sleek appearance but also ensures durability in demanding environments.
Designed to be WEEE and RoHS compliant aligning with environmental standards
Incorporates a compact housing that allows for efficient space utilisation on PCBs
Crafted from high quality materials for enhanced reliability and safety
Incorporates a compact housing that allows for efficient space utilisation on PCBs
Crafted from high quality materials for enhanced reliability and safety
Related links
- Phoenix Contact DFMC Series PCB Terminal Block 2.54mm Pitch 2-Row, Socket Termination
- Phoenix Contact DFMC Series PCB Terminal Block 2.54mm Pitch 2-Row, Socket Termination
- Phoenix Contact DFMC Series PCB Terminal Block 2.54mm Pitch 2-Row, Socket Termination
- Phoenix Contact DFMC Series PCB Terminal Block 2.54mm Pitch 2-Row, Socket Termination
- Phoenix Contact DFMC Series PCB Terminal Block 2.54mm Pitch 2-Row, Socket Termination
- Phoenix Contact 1844620 Series PCB Terminal Block 2.54mm Pitch 2-Row, Socket Termination
- Phoenix Contact PCB Terminal Block 2.54mm Pitch 2-Row, Socket Termination
- Phoenix Contact FMC 0.5/11-ST-2.54 Series PCB Terminal Block 2.54mm Pitch, Spring Cage Termination

