Phoenix Contact PCB Terminal Block, 3-Contact, 10mm Pitch, Wave Soldering, 1-Row, Push In Termination
- RS Stock No.:
- 638-817
- Mfr. Part No.:
- 1333818
- Manufacturer:
- Phoenix Contact
N
Subtotal (1 pack of 25 units)*
MYR4,772.32
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 17 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR4,772.32 | MYR190.893 |
*price indicative
- RS Stock No.:
- 638-817
- Mfr. Part No.:
- 1333818
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 3 | |
| Pitch | 10mm | |
| Number of Rows | 1 | |
| Mounting Type | Wave Soldering | |
| Gender | Female | |
| Termination Method | Push In | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 3 | ||
Pitch 10mm | ||
Number of Rows 1 | ||
Mounting Type Wave Soldering | ||
Gender Female | ||
Termination Method Push In | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB Terminal Block is designed to meet the high demands of modern electrical applications. With its robust construction and innovative push-in connection technology, it provides reliable performance for a range of connection needs. The LPTA 16/3-10,0-ZB model is particularly well-suited for situations requiring a space-saving design and efficient assembly, allowing for a seamless integration into various control systems. Its exquisite design, featuring a striking green housing, offers both aesthetic appeal and practical functionality, ensuring it fits perfectly in the most advanced industrial environments. Engineered for durability, this terminal block is capable of managing substantial electrical loads while maintaining high safety standards. With easy installation and a user-friendly lever principle, it enables smooth operation without compromising on quality or safety.
Engineered for high nominal current handling ensuring reliability in demanding applications
Utilises lever push in connection for tool free conductor connection
Zigzag pin layout optimises space efficiency on PCB
Manufactured from durable materials that meet stringent safety standards
Compatible with a wide range of conductor cross sections for versatile applications
RoHS compliant promoting environmental sustainability
Available in a convenient packing unit simplifying inventory management
Utilises lever push in connection for tool free conductor connection
Zigzag pin layout optimises space efficiency on PCB
Manufactured from durable materials that meet stringent safety standards
Compatible with a wide range of conductor cross sections for versatile applications
RoHS compliant promoting environmental sustainability
Available in a convenient packing unit simplifying inventory management
Related links
- Phoenix Contact SPTA 16 Series PCB Terminal Block 10mm Pitch 1-Row, Push In Spring
- Phoenix Contact PCB Terminal Block 10mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact PCB Terminal Block 10mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact SPTA 16 Series PCB Terminal Block 10mm Pitch 1-Row, Push In Spring
- Phoenix Contact SPTA 16 Series PCB Terminal Block 10mm Pitch 1-Row, Push In Spring
- Phoenix Contact LPTA Series PCB Terminal Block 10mm Pitch 1-Row, Push In Termination
- Phoenix Contact LPTA Series PCB Terminal Block 10mm Pitch 1-Row, Push In Termination
- Phoenix Contact SPT Series PCB Terminal Block 10mm Pitch 1-Row, Push In Spring Termination

