Phoenix Contact PCB Terminal Block, 1-Contact, 0mm Pitch, Wave Soldering, 1-Row, Push In Spring Termination
- RS Stock No.:
- 610-254
- Mfr. Part No.:
- 1705085
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 220 units)*
MYR842.25
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 27 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR842.25 | MYR3.828 |
*price indicative
- RS Stock No.:
- 610-254
- Mfr. Part No.:
- 1705085
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 1 | |
| Pitch | 0mm | |
| Number of Rows | 1 | |
| Mounting Type | Wave Soldering | |
| Gender | Female | |
| Termination Method | Push In Spring | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 1 | ||
Pitch 0mm | ||
Number of Rows 1 | ||
Mounting Type Wave Soldering | ||
Gender Female | ||
Termination Method Push In Spring | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB terminal block is designed for robust and reliable connections in various applications. Featuring a spring-cage connection mechanism, it effortlessly accommodates tin-plated flexible cables, ensuring formidable performance with a nominal current of 41 A. Its design facilitates THT/THR mounting, making it ideally suited for integration into surface-mount technology processes. The terminal block guarantees stable electrical contact over time, thanks to its defined contact force, while also offering compliance with essential environmental standards.
Ensures a reliable conductor connection, satisfying stringent test requirements
Weather resistant design suitable for a wide range of operating conditions
Ideal for integration into digital factories, aligning with modern manufacturing needs
Allows easy accessibility for maintenance and upgrades
Weather resistant design suitable for a wide range of operating conditions
Ideal for integration into digital factories, aligning with modern manufacturing needs
Allows easy accessibility for maintenance and upgrades
Related links
- Phoenix Contact PCB Terminal Block 0mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact PCB Terminal Block 0mm Pitch 1-Row
- Phoenix Contact PCB Terminal Block 6.35mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact PCB Terminal Block 5.08mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact PCB Terminal Block 7.5mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact PCB Terminal Block 3.81mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact PCB Terminal Block 15mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact PCB Terminal Block 10mm Pitch 1-Row, Push In Spring Termination

