Phoenix Contact PCB Terminal Block, 1-Contact, 0mm Pitch, Wave Soldering, 1-Row, Push In Spring Termination
- RS Stock No.:
- 609-173
- Mfr. Part No.:
- 1704836
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 250 units)*
MYR920.83
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 20 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR920.83 | MYR3.683 |
*price indicative
- RS Stock No.:
- 609-173
- Mfr. Part No.:
- 1704836
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 1 | |
| Pitch | 0mm | |
| Number of Rows | 1 | |
| Mounting Type | Wave Soldering | |
| Gender | Female | |
| Termination Method | Push In Spring | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 1 | ||
Pitch 0mm | ||
Number of Rows 1 | ||
Mounting Type Wave Soldering | ||
Gender Female | ||
Termination Method Push In Spring | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB terminal block is designed for efficient and reliable connections, making it ideal for modern electrical applications. Engineered with a push-in spring connection method, this product ensures a superior and stable contact. The compact dimensions and copper colour make it suitable for seamless integration into various electronic systems. With a robust nominal current rating of 41 A and a cross-section capacity of 6 mm², it caters to a wide range of wiring configurations while maintaining outstanding performance. Its compatibility with THR soldering and wave soldering methods further enhances its usability, ensuring that installation processes are streamlined.
Optimised for efficient conductor connections without the need for insulating elements
Lightweight design facilitates easy handling and installation
Meets stringent WEEE/RoHS compliance criteria, promoting environmental sustainability
Lightweight design facilitates easy handling and installation
Meets stringent WEEE/RoHS compliance criteria, promoting environmental sustainability
Related links
- Phoenix Contact PCB Terminal Block 0mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact PCB Terminal Block 0mm Pitch 1-Row
- Phoenix Contact PCB Terminal Block 6.35mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact PCB Terminal Block 5.08mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact PCB Terminal Block 7.5mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact PCB Terminal Block 3.81mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact PCB Terminal Block 15mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact PCB Terminal Block 10mm Pitch 1-Row, Push In Spring Termination

