Phoenix Contact PCB Terminal Block, 3-Contact, 3.5mm Pitch, Push-In, 1-Row, Socket Termination
- RS Stock No.:
- 610-171
- Mfr. Part No.:
- 1844112
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
MYR1,571.87
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR1,571.87 | MYR31.437 |
*price indicative
- RS Stock No.:
- 610-171
- Mfr. Part No.:
- 1844112
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 3 | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Mounting Type | Push-In | |
| Gender | Female | |
| Termination Method | Socket | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 3 | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Mounting Type Push-In | ||
Gender Female | ||
Termination Method Socket | ||
- COO (Country of Origin):
- SK
The Phoenix Contact PCB Connector features a robust design tailored for seamless connections in automation technology. Engineered for efficiency, it boasts a nominal cross-section of 1.5 mm² and is finished in a vibrant green colour for easy identification. The connector supports a nominal current of 8 A and is rated for 160 V under specific conditions, ensuring reliable performance in various applications. With its push-in spring connection mechanism, it enables quick and tool-free assembly, making it ideal for installers and technicians seeking speed and convenience.
Robust housing material ensures durability and extends service life
Secure snap in locking mechanism prevents accidental disconnection
Versatile mounting method suitable for various application requirements
Designed to meet stringent compliance standards for enhanced safety
Secure snap in locking mechanism prevents accidental disconnection
Versatile mounting method suitable for various application requirements
Designed to meet stringent compliance standards for enhanced safety
Related links
- Phoenix Contact PCB Terminal Block 3.5mm Pitch 1-Row, Socket Termination
- Phoenix Contact PCB Terminal Block 3.5mm Pitch 1-Row, Socket Termination
- Phoenix Contact PCB Terminal Block 3.5mm Pitch 1-Row, Socket Termination
- Phoenix Contact PCB Terminal Block 3.5mm Pitch 1-Row, Socket Termination
- Phoenix Contact PCB Terminal Block 3.5mm Pitch 1-Row, Socket Termination
- Phoenix Contact PCB Terminal Block 3.5mm Pitch 1-Row, Socket Termination
- Phoenix Contact PCB Terminal Block 3.5mm Pitch 1-Row, Socket Termination
- Phoenix Contact 1863259 Series PCB Terminal Block 3.5mm Pitch 1-Row, Socket Termination

