Phoenix Contact PCB Terminal Block, 2-Contact, 5.08mm Pitch, Push-In, 1-Row, Socket Termination
- RS Stock No.:
- 610-031
- Mfr. Part No.:
- 1912621
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
MYR996.02
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR996.02 | MYR19.92 |
*price indicative
- RS Stock No.:
- 610-031
- Mfr. Part No.:
- 1912621
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 2 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Mounting Type | Push-In | |
| Gender | Female | |
| Termination Method | Socket | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 2 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Mounting Type Push-In | ||
Gender Female | ||
Termination Method Socket | ||
- COO (Country of Origin):
- IN
The Phoenix Contact PCB Connector is engineered for versatile performance and reliability in various applications. Featuring a nominal cross-section of 2.5 mm² and a striking green finish, it stands out not just in appearance but in capability. With a robust nominal current rating of 16 A and a maximum rated voltage of 320 V, this component is designed to ensure optimal power distribution in any electrical setup. Its connection method employs a screw connection with a tension sleeve, further ensuring a secure and enduring connection.
Constructed from materials that meet WEEE and RoHS compliance for environmental sustainability
Offers superior mechanical stability with its screwable flange design
Facilitates simple installation and maintenance with its user friendly connection technology
Compact size and configuration allow for easy fit in high density applications
Offers superior mechanical stability with its screwable flange design
Facilitates simple installation and maintenance with its user friendly connection technology
Compact size and configuration allow for easy fit in high density applications
Related links
- Phoenix Contact PCB Terminal Block 5.08mm Pitch 1-Row, Socket Termination
- Phoenix Contact PCB Terminal Block 5mm Pitch 1-Row, Socket Termination
- Phoenix Contact PCB Terminal Block 7.62mm Pitch 1-Row, Socket Termination
- Phoenix Contact PCB Terminal Block 10.16mm Pitch 1-Row, Socket Termination
- Phoenix Contact PCB Terminal Block 3.5mm Pitch 1-Row, Socket Termination
- Phoenix Contact PCB Terminal Block 2.54mm Pitch 2-Row, Socket Termination
- Phoenix Contact PCB Terminal Block 5.08mm Pitch 1-Row, Socket Termination
- Phoenix Contact PCB Terminal Block 5.08mm Pitch 1-Row, Socket Termination

