Phoenix Contact Feed Through Terminal Block, 2-Contact, 18.8mm Pitch, Panel Mount
- RS Stock No.:
- 609-857
- Mfr. Part No.:
- 1713843
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 25 units)*
MYR3,856.43
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 18 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR3,856.43 | MYR154.257 |
*price indicative
- RS Stock No.:
- 609-857
- Mfr. Part No.:
- 1713843
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 2 | |
| Pitch | 18.8mm | |
| Mounting Type | Panel Mount | |
| Gender | Female | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 2 | ||
Pitch 18.8mm | ||
Mounting Type Panel Mount | ||
Gender Female | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Panel Feed Through Terminal Block represents a versatile solution designed for optimal connectivity in electrical applications. Engineered to accommodate various wiring setups, it features a robust screw connection with a tension sleeve and a cable lug connection, ensuring steadfast performance and electrical reliability. With a sleek grey housing, the terminal block boasts a compact design, melding seamlessly into any installation environment.
Designed to ensure a reliable seal even with low viscosity molding compounds
Offers a wide range of conductor cross section compatibility for diverse applications
Complies with stringent environmental standards including WEEE and RoHS
Engineered for optimal performance across a wide temperature range
Offers a wide range of conductor cross section compatibility for diverse applications
Complies with stringent environmental standards including WEEE and RoHS
Engineered for optimal performance across a wide temperature range
Related links
- Phoenix Contact Feed Through Terminal Block 18.8mm Pitch, Panel Mount
- Phoenix Contact Feed Through Terminal Block 18.8mm Pitch, Latching
- Phoenix Contact Feed Through Terminal Block 12.1mm Pitch, Panel Mount
- Phoenix Contact PWO Series Feed Through Terminal Block 12.1mm Pitch 1-Row, Push In Spring
- Phoenix Contact UWV 10 Series Feed Through Terminal Block 1-Row, Screw Termination
- Phoenix Contact TW Series Panel Feed Through Terminal Plug 20mm Pitch 1-Row, Screw Termination
- Phoenix Contact Feed Through Terminal Block Flange Mount
- Phoenix Contact Feed Through Terminal Block 7.62mm Pitch Feed Through Termination

