Phoenix Contact PCB Terminal Block, 2-Contact, 5mm Pitch, Wave Soldering, 1-Row, Plug In, Screw Termination
- RS Stock No.:
- 609-783
- Mfr. Part No.:
- 1869062
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 250 units)*
MYR720.83
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 21 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR720.83 | MYR2.883 |
*price indicative
- RS Stock No.:
- 609-783
- Mfr. Part No.:
- 1869062
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 2 | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Mounting Type | Wave Soldering | |
| Gender | Male | |
| Termination Method | Plug In, Screw | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 2 | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Mounting Type Wave Soldering | ||
Gender Male | ||
Termination Method Plug In, Screw | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB terminal block represents a robust solution for a variety of industrial applications. Designed to ensure secure and reliable connections, this terminal block features a nominal current of 17.5 A and can easily accommodate a rated voltage of up to 400 V. Its streamlined design facilitates efficient installation on printed circuit boards, making it an ideal choice for both automation systems and custom electronic designs. The connectors green housing not only provides a visual indicator but also complements its sturdy construction, ensuring longevity and performance in demanding environments. The terminal blocks screw connection method with tension sleeve guarantees optimum grip for conductor cross-sections from 0.14 mm² to 1.5 mm², allowing for flexibility in use.
Incorporates a well known connection principle ensuring universal compatibility
Provides excellent thermal management through low temperature rise
Ideal for multi row arrangements due to its angled connection design
Complies with WEEE and RoHS directives for environmental safety
Provides excellent thermal management through low temperature rise
Ideal for multi row arrangements due to its angled connection design
Complies with WEEE and RoHS directives for environmental safety
Related links
- Phoenix Contact PCB Terminal Block 5mm Pitch 1-Row Screw Termination
- Phoenix Contact PCB Terminal Block 5mm Pitch 2-Row Screw Termination
- Phoenix Contact MKDSO Series PCB Terminal Block 5mm Pitch 1-Row Screw Termination
- Phoenix Contact PCB Terminal Block 5mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact PCB Terminal Block 5mm Pitch 1-Row Screw Termination
- Phoenix Contact PCB Terminal Block 5mm Pitch 1-Row Screw Termination
- Phoenix Contact PCB Terminal Block 5mm Pitch 1-Row Screw Termination
- Phoenix Contact PCB Terminal Block 5mm Pitch 1-Row Screw Termination

