Phoenix Contact PCB Terminal Block, 9-Contact, 3.5mm Pitch, Push-In, 1-Row, Socket Termination
- RS Stock No.:
- 609-779
- Mfr. Part No.:
- 1862920
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
MYR3,458.23
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 20 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR3,458.23 | MYR69.165 |
*price indicative
- RS Stock No.:
- 609-779
- Mfr. Part No.:
- 1862920
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 9 | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Mounting Type | Push-In | |
| Gender | Female | |
| Termination Method | Socket | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 9 | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Mounting Type Push-In | ||
Gender Female | ||
Termination Method Socket | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB Connector stands out as a reliable and high-performance solution designed to meet the demands of modern electronic applications. Engineered with precision, this connector facilitates the secure and efficient transmission of electrical signals in a compact format. Its robust construction, including a nominal cross section of 1.5 mm² and support for multiple connections, renders it ideal for diverse settings ranging from industrial automation to home applications.
RoHS compliant ensuring adherence to environmental regulations
Equipped with a hot dip tin plated contact surface for improved conductivity
Allows for multiple conductor connections meeting diverse application needs
Constructed to provide minimal contact resistance enhancing performance
Tested for durability under various environmental conditions
Equipped with a hot dip tin plated contact surface for improved conductivity
Allows for multiple conductor connections meeting diverse application needs
Constructed to provide minimal contact resistance enhancing performance
Tested for durability under various environmental conditions
Related links
- Phoenix Contact PCB Terminal Block 3.5mm Pitch 1-Row, Socket Termination
- Phoenix Contact PCB Terminal Block 5mm Pitch 1-Row, Socket Termination
- Phoenix Contact PCB Terminal Block 3.5mm Pitch 1-Row, Socket Termination
- Phoenix Contact PCB Terminal Block 3.5mm Pitch 1-Row, Socket Termination
- Phoenix Contact PCB Terminal Block 3.5mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact PCB Terminal Block 3.5mm Pitch 1-Row, Socket Termination
- Phoenix Contact PCB Terminal Block 3.5mm Pitch 1-Row, Socket Termination
- Phoenix Contact PCB Terminal Block 3.5mm Pitch 1-Row, Socket Termination

