Phoenix Contact PCB Terminal Block, 2-Contact, 6.08mm Pitch, Wave Soldering, 2-Row, Push In Spring Termination
- RS Stock No.:
- 609-172
- Mfr. Part No.:
- 1704567
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 250 units)*
MYR1,097.56
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR1,097.56 | MYR4.39 |
*price indicative
- RS Stock No.:
- 609-172
- Mfr. Part No.:
- 1704567
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 2 | |
| Pitch | 6.08mm | |
| Number of Rows | 2 | |
| Mounting Type | Wave Soldering | |
| Gender | Female | |
| Termination Method | Push In Spring | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 2 | ||
Pitch 6.08mm | ||
Number of Rows 2 | ||
Mounting Type Wave Soldering | ||
Gender Female | ||
Termination Method Push In Spring | ||
- COO (Country of Origin):
- IN
The Phoenix Contact PCB terminal block represents an excellent solution for your electronics projects, offering outstanding performance and reliability. Designed with precision, it caters to a wide range of electrical applications while ensuring a secure connection. The use of spring-cage technology provides easy conductor connection, making it ideal for rapid assembly and maintenance. Its robust construction meets rigorous electrical standards, ensuring it can handle demanding environments. With a compact design that allows seamless integration into your PCB layout, this terminal block also features a distinctive green colour, ensuring visibility and ease of use.
Innovative pin layout supports easy integration into circuit boards
The compact dimensional profile allows for optimal space utilisation
Meets essential international safety and quality certifications, affirming product trustworthiness
The compact dimensional profile allows for optimal space utilisation
Meets essential international safety and quality certifications, affirming product trustworthiness
Related links
- Phoenix Contact PCB Terminal Block 6.08mm Pitch 2-Row, Push In Spring Termination
- Phoenix Contact PCB Terminal Block 6.08mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact PCB Terminal Block 6.08mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact PCB Terminal Block 5mm Pitch 2-Row, Push In Spring Termination
- Phoenix Contact PCB Terminal Block 5.08mm Pitch 2-Row, Push In Spring Termination
- Phoenix Contact PCB Terminal Block 9.5mm Pitch 2-Row Screw Termination
- Phoenix Contact PCB Terminal Block 3.81mm Pitch 2-Row Screw Termination
- Phoenix Contact PCB Terminal Block 5mm Pitch 2-Row Screw Termination

