Phoenix Contact PCB Terminal Block, 4-Contact, 3.81mm Pitch, Wave Soldering, 1-Row, PC Terminal Termination
- RS Stock No.:
- 608-256
- Mfr. Part No.:
- 1706196
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
MYR575.08
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 28 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR575.08 | MYR11.502 |
*price indicative
- RS Stock No.:
- 608-256
- Mfr. Part No.:
- 1706196
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 4 | |
| Pitch | 3.81mm | |
| Number of Rows | 1 | |
| Mounting Type | Wave Soldering | |
| Gender | Female | |
| Termination Method | PC Terminal | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Pitch 3.81mm | ||
Number of Rows 1 | ||
Mounting Type Wave Soldering | ||
Gender Female | ||
Termination Method PC Terminal | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB terminal block exemplifies cutting-edge connectivity with its innovative design and robust performance capabilities. Engineered to deliver reliability in various applications, it ensures efficient electrical connections while adhering to stringent industry standards. Its versatile functionality makes it suitable for a multitude of settings, from industrial automation to building systems. The integration of displacement connection technology guarantees easy and secure wiring without the need for conductor pre-treatment.
Offers linear pinning for straightforward integration onto PCBs
A green housing for enhanced visibility
Capable of accommodating a wide range of conductor cross sections
Robust performance across a broad temperature spectrum
A green housing for enhanced visibility
Capable of accommodating a wide range of conductor cross sections
Robust performance across a broad temperature spectrum
Related links
- Phoenix Contact PCB Terminal Block 3.81mm Pitch 1-Row, PC Terminal Termination
- Phoenix Contact PCB Terminal Block 3.81mm Pitch 1-Row, PC Terminal Termination
- Phoenix Contact PCB Terminal Block 3.81mm Pitch 1-Row, PC Terminal Termination
- Phoenix Contact PCB Terminal Block 3.81mm Pitch 1-Row, PC Terminal Termination
- Phoenix Contact PCB Terminal Block 3.81mm Pitch 1-Row, PC Terminal Termination
- Phoenix Contact PCB Terminal Block 3.81mm Pitch 1-Row, PC Terminal Termination
- Phoenix Contact SPTAF Series PCB Terminal Block 3.5mm Pitch 1-Row, PC Terminal Termination
- Phoenix Contact PCB Terminal Block 3.81mm Pitch 1-Row, Push In Spring Termination

