Phoenix Contact PCB Terminal Block, 8-Contact, 7.62mm Pitch, Push-In, 1-Row, Socket Termination
- RS Stock No.:
- 567-201
- Mfr. Part No.:
- 1858769
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
MYR1,009.43
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 20 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR1,009.43 | MYR20.189 |
*price indicative
- RS Stock No.:
- 567-201
- Mfr. Part No.:
- 1858769
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 8 | |
| Pitch | 7.62mm | |
| Number of Rows | 1 | |
| Mounting Type | Push-In | |
| Gender | Female | |
| Termination Method | Socket | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 8 | ||
Pitch 7.62mm | ||
Number of Rows 1 | ||
Mounting Type Push-In | ||
Gender Female | ||
Termination Method Socket | ||
- COO (Country of Origin):
- DE
Panasonic H Series ELL6SH Wire Wound Power Inductors
Panasonic ELL6SH power inductors feature a large current capability. By separating the internal connection and the user terminal, these fixed inductors ensure high reliability when mounted.
When using in a DC-DC converter, ELL6SH inductors have a maximum dissipation of 1 W and a maximum case temperature of +105°C
Low profile, with a height of 3.3 mm maximum
Low profile, with a height of 3.3 mm maximum
Applications
Typical applications include small portable devices, audiovisual equipment and DC-DC converter circuits for amusement machines. These power inductors are also suitable for use in DC-DC converters as a decoupling choke coil.
The Phoenix Contact PCB Connector is engineered to deliver exceptional performance in diverse applications. It offers a reliable connection method that utilises screw technology for enhanced stability. With a compact design, it is ideal for space-constrained environments while accommodating a nominal cross-section of 2.5 mm². Built to withstand a rated voltage of up to 630 V, this connector assures durability and efficiency in electrical systems. Its green housing not only provides a sleek appearance but also complies with stringent environmental standards.
Supports a wide range of conductor cross sections for diverse applications
Designed for ease of installation reducing time and labour costs
Resilient to harsh environmental conditions maintaining performance integrity
Ideal for high voltage applications with robust surge protection
Designed for ease of installation reducing time and labour costs
Resilient to harsh environmental conditions maintaining performance integrity
Ideal for high voltage applications with robust surge protection
Panasonic Non Standard SMT Inductors (Chokes)
Related links
- Phoenix Contact PCB Terminal Block 7.62mm Pitch 1-Row, Socket Termination
- Phoenix Contact PCB Terminal Block 7.62mm Pitch 1-Row, Socket Termination
- Phoenix Contact PCB Terminal Block 5mm Pitch 1-Row, Socket Termination
- Phoenix Contact PCB Terminal Block 5.08mm Pitch 1-Row, Socket Termination
- Phoenix Contact PCB Terminal Block 3.5mm Pitch 1-Row, Socket Termination
- Phoenix Contact GMVSTBW 2.5/ 8-ST-7.62 Series PCB Terminal Block 7.62mm Pitch, Screw Termination
- Phoenix Contact 1850916 Series PCB Terminal Block 3.81mm Pitch 1-Row, Socket Termination
- Weidmuller LSF Series PCB Terminal Block 7.62mm Pitch 1-Row, Through Hole Termination

