Phoenix Contact PCB Terminal Block, 2-Contact, 2.5mm Pitch, Push-In, 1-Row, Push In Spring Termination
- RS Stock No.:
- 558-107
- Mfr. Part No.:
- 1143270
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 1000 units)*
MYR8,066.67
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 24 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR8,066.67 | MYR8.067 |
*price indicative
- RS Stock No.:
- 558-107
- Mfr. Part No.:
- 1143270
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 2 | |
| Pitch | 2.5mm | |
| Number of Rows | 1 | |
| Mounting Type | Push-In | |
| Gender | Socket | |
| Termination Method | Push In Spring | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 2 | ||
Pitch 2.5mm | ||
Number of Rows 1 | ||
Mounting Type Push-In | ||
Gender Socket | ||
Termination Method Push In Spring | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB Connector is engineered for precision and reliability, offering an effective solution for various electronic applications. With its compact design featuring a nominal cross-section of 0.5 mm² and a striking green colour, it assures excellent performance under varying conditions. The connector is specifically designed for push-in spring connections, requiring no special tools for operation, which maximises convenience and efficiency during installation.
Test options facilitate quick and convenient product checks
WEEE and RoHS compliance ensures environmentally friendly manufacturing
Suitable for a variety of conductor types to enhance compatibility
Sturdy housing material provides excellent durability and protection
WEEE and RoHS compliance ensures environmentally friendly manufacturing
Suitable for a variety of conductor types to enhance compatibility
Sturdy housing material provides excellent durability and protection
Related links
- Phoenix Contact PCB Terminal Block 2.5mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact FK-MC Series PCB Terminal Block 2.5mm Pitch 1-Row, Socket Termination
- Phoenix Contact PCB Terminal Block 2.5mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact PTQ Series PCB Terminal Block 2.5mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact PTSM Series PCB Terminal Block 2.5mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact PCB Terminal Block 2.5mm Pitch 1-Row, Socket Termination
- Phoenix Contact PTSA Series PCB Terminal Block 2.5mm Pitch 1-Row, Push In Termination
- Phoenix Contact PTSM 0.5/ 2-2.5-V THR R44 Series PCB Terminal Block 2.5mm Pitch 1-Row,

