Phoenix Contact PCB Terminal Block, 4-Contact, 2.5mm Pitch, Push-In, 1-Row, Push In Spring Termination
- RS Stock No.:
- 556-179
- Mfr. Part No.:
- 1053965
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 250 units)*
MYR2,252.01
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR2,252.01 | MYR9.008 |
*price indicative
- RS Stock No.:
- 556-179
- Mfr. Part No.:
- 1053965
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 4 | |
| Pitch | 2.5mm | |
| Number of Rows | 1 | |
| Mounting Type | Push-In | |
| Gender | Socket | |
| Termination Method | Push In Spring | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Pitch 2.5mm | ||
Number of Rows 1 | ||
Mounting Type Push-In | ||
Gender Socket | ||
Termination Method Push In Spring | ||
- COO (Country of Origin):
- IN
The Phoenix Contact PCB Connector embodies precision engineering with its white design and robust construction. Designed for seamless integration in a variety of applications, it boasts exceptional reliability and efficiency, making it ideal for connecting circuit boards. The product features a nominal cross-section of 0.5 mm² and is capable of handling a nominal current of 6 A, ensuring optimal performance in demanding conditions. With a rated voltage of 160 V and a 2.5 mm pitch, this connector is versatile enough for numerous industrial settings. Its push-in spring connection method allows for quick and secure connections without the need for tools, enhancing operational speed and convenience. This connector is also compliant with international standards, affirming its reliability and safety in electrical applications.
Efficient conductor connection methods accommodate various conductor cross sections
Versatile usage across different industries including automation and manufacturing
Durability tests confirm long lasting performance even in challenging environments
Constructed with environmentally friendly materials promoting sustainability
Versatile usage across different industries including automation and manufacturing
Durability tests confirm long lasting performance even in challenging environments
Constructed with environmentally friendly materials promoting sustainability
Related links
- Phoenix Contact PTSM Series PCB Terminal Block 2.5mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact FK-MC Series PCB Terminal Block 2.5mm Pitch 1-Row, Socket Termination
- Phoenix Contact PTSM Series PCB Terminal Block 2.5mm Pitch 1-Row, Push In Spring
- Phoenix Contact PCB Terminal Block 3.5mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact PTSA 0.5/ 4-2.5-F Series PCB Terminal Block 2.5mm Pitch Solder
- Phoenix Contact PCB Terminal Block 6.08mm Pitch 1-Row, Push In Spring Termination
- WAGO 234 Series PCB Terminal Block 2.5mm Pitch 1-Row, Push Button Termination
- Phoenix Contact PCB Terminal Block 2.54mm Pitch 1-Row, Push In Spring Termination

