Molex Wire-to-Board Terminal Block

This image is representative of the product range

Bulk discount available

Subtotal (1 unit)*

MYR4.96

Add to Basket
Select or type quantity
In Stock
  • 250 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 9MYR4.96
10 - 24MYR4.54
25 +MYR4.05

*price indicative

RS Stock No.:
533-150
Distrelec Article No.:
304-25-040
Mfr. Part No.:
398800303
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Wire-to-Board Terminal Block

Current

13.5A

Minimum Wire Size AWG

30AWG

Maximum Wire Size AWG

16AWG

Voltage

300V

Standards/Approvals

No

RoHS Status: Exempt

Related links