Phoenix Contact FFKDSA1 Series PCB Terminal Block, 6-Contact, 5.08mm Pitch, Wave Soldering, 1-Row, Push In Spring
- RS Stock No.:
- 483-696
- Mfr. Part No.:
- 1350587
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 1000 units)*
MYR12,758.06
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 17 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR12,758.06 | MYR12.758 |
*price indicative
- RS Stock No.:
- 483-696
- Mfr. Part No.:
- 1350587
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 6 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Mounting Type | Wave Soldering | |
| Gender | Female | |
| Termination Method | Push In Spring | |
| Series | FFKDSA1 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 6 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Mounting Type Wave Soldering | ||
Gender Female | ||
Termination Method Push In Spring | ||
Series FFKDSA1 | ||
- COO (Country of Origin):
- GR
The Phoenix Contact printed circuit board terminal block is crafted for unparalleled efficiency and reliability in electrical connections. Designed specifically for seamless installation, this innovative component features a push-in spring connection method that eliminates the need for additional tools, making it perfect for both professional and DIY applications. With a compact form factor and a robust build, it supports various conductor sizes while ensuring robust performance under diverse environmental conditions. The user-friendly design incorporates colour-coded actuating buttons, allowing for intuitive operations and a secure fit with long-term stability. Ideal for wave soldering, this terminal block is suitable for applications where space and precision are paramount.
Time-saving installation without the need for tools
Stable long-term contact ensured by defined contact force
Intuitive operation facilitated by colour-coded buttons
Optimised for front-of-device integration to streamline setups
Enhanced mechanical strength from two solder pins
Flexible configurations with side latching for varying positions
Stable long-term contact ensured by defined contact force
Intuitive operation facilitated by colour-coded buttons
Optimised for front-of-device integration to streamline setups
Enhanced mechanical strength from two solder pins
Flexible configurations with side latching for varying positions
Related links
- Phoenix Contact FFKDSA1 Series PCB Terminal Block 5.08mm Pitch 1-Row, Push In Spring
- Phoenix Contact FFKDSA1 Series PCB Terminal Block 7.62mm Pitch 1-Row, Push In Spring
- Phoenix Contact FFKDSA1 Series PCB Terminal Block 2.54mm Pitch 1-Row, Push In Spring
- Phoenix Contact FFKDSA1 Series PCB Terminal Block 2.54mm Pitch 1-Row, Push In Spring
- Phoenix Contact FFKDSA1/H2 Series PCB Terminal Block 5.08mm Pitch 1-Row, Push In Spring
- Phoenix Contact ZFKDSA Series PCB Terminal Block 5.08mm Pitch 1-Row, Spring Cage
- Phoenix Contact PCB Terminal Block 5.08mm Pitch 1-Row Screw Termination
- Phoenix Contact FFKDSA1/V1-5.08-12 Series PCB Terminal Block 5.08mm Pitch Spring Cage

