Amphenol Industrial QT08BSB83H0000G Series PCB Terminal Block, 8-Contact, 7.5mm Pitch, PCB Mount, 1-Row, Solder Pin
- RS Stock No.:
- 446-467
- Mfr. Part No.:
- QT08BSB83H0000G
- Manufacturer:
- Amphenol Industrial
Bulk discount available
Subtotal (1 unit)*
MYR3.88
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 05 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR3.88 |
| 10 - 24 | MYR3.56 |
| 25 + | MYR3.17 |
*price indicative
- RS Stock No.:
- 446-467
- Mfr. Part No.:
- QT08BSB83H0000G
- Manufacturer:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Number of Contacts | 8 | |
| Pitch | 7.5mm | |
| Number of Rows | 1 | |
| Mounting Type | PCB Mount | |
| Gender | Female | |
| Termination Method | Solder Pin | |
| Series | QT08BSB83H0000G | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Number of Contacts 8 | ||
Pitch 7.5mm | ||
Number of Rows 1 | ||
Mounting Type PCB Mount | ||
Gender Female | ||
Termination Method Solder Pin | ||
Series QT08BSB83H0000G | ||
- COO (Country of Origin):
- CN
The Amphenol Industrial Terminal Block features a durable PA66 housing for secure connections and reliable performance. It includes a copper alloy contact, ensuring excellent conductivity and corrosion resistance. It contains stainless steel spring.
300 V voltage rated
UL safety approval
RoHS compliant
UL safety approval
RoHS compliant
Related links
- Amphenol Industrial QT08BDP83H0000G Series PCB Terminal Block 7.5mm Pitch 1-Row, Solder Pin
- Amphenol Industrial QT08BSF83H0000G Series PCB Terminal Block 7.5mm Pitch 1-Row, Solder Pin
- Wurth Elektronik 2429 Series PCB Terminal Block 7.5mm Pitch 1-Row, Solder Termination
- Wurth Elektronik 1379 Series PCB Terminal Block 7.5mm Pitch 1-Row, Solder Termination
- Weidmüller 2787630000 Series PCB Terminal Block 7.5mm Pitch 1-Row, Solder Termination
- Phoenix Contact PT Series PCB Terminal Block 7.5mm Pitch 1-Row, Screw Termination
- WAGO 804 Series PCB Terminal Block 7.5mm Pitch 1-Row, Push-In Cage Clamp Termination
- Phoenix Contact 5-ZB 8-Contact PCB Mount PCB Termination

