TE Connectivity 1-2842 Series PCB Terminal Block, 20-Contact, 3.5mm Pitch, Board Mount, 2-Row, Through Hole Termination
- RS Stock No.:
- 428-621
- Mfr. Part No.:
- 1-2842489-0
- Manufacturer:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
MYR28.13
FREE delivery for orders over RM 500.00
In Stock
- 993 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR28.13 |
| 10 - 24 | MYR25.87 |
| 25 + | MYR23.34 |
*price indicative
- RS Stock No.:
- 428-621
- Mfr. Part No.:
- 1-2842489-0
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 20 | |
| Pitch | 3.5mm | |
| Number of Rows | 2 | |
| Mounting Type | Board Mount | |
| Termination Method | Through Hole | |
| Type | Push In PCB Terminal Block | |
| Current Rating | 8A | |
| Body Orientation | Vertical | |
| Colour | Black | |
| Voltage Rating | 300 V AC | |
| Series | 1-2842 | |
| Material | Liquid Crystal Polymer | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 20 | ||
Pitch 3.5mm | ||
Number of Rows 2 | ||
Mounting Type Board Mount | ||
Termination Method Through Hole | ||
Type Push In PCB Terminal Block | ||
Current Rating 8A | ||
Body Orientation Vertical | ||
Colour Black | ||
Voltage Rating 300 V AC | ||
Series 1-2842 | ||
Material Liquid Crystal Polymer | ||
The TE Connectivity 20 position PCB terminal block features a header design for wire-to-board connections with a 3.5 mm centerline and a 2-row configuration. It supports power and signal applications with a voltage rating of 300 VAC, making it suitable for printed circuit board mounting.
Contact Under plating Material Nickel
Contact Mating Area Plating Material Tin Sn
Contact Base Material Copper Alloy
Contact Current Rating Max 8 A
Contact Mating Area Plating Material Tin Sn
Contact Base Material Copper Alloy
Contact Current Rating Max 8 A
Related links
- TE Connectivity 1-2842 Series PCB Terminal Block 3.5mm Pitch 2-Row, Through Hole Termination
- TE Connectivity 1-2842 Series PCB Terminal Block 3.5mm Pitch 2-Row, Push In Termination
- TE Connectivity 2842 Series PCB Terminal Block 3.5mm Pitch 2-Row, Through Hole Termination
- TE Connectivity 2842 Series PCB Terminal Block 3.5mm Pitch 2-Row, Through Hole Termination
- TE Connectivity 2842 Series PCB Terminal Block 3.5mm Pitch 2-Row, Through Hole Termination
- TE Connectivity 2842 Series PCB Terminal Block 3.5mm Pitch 2-Row, Through Hole Termination
- TE Connectivity 2842 Series PCB Terminal Block 3.5mm Pitch 2-Row, Push In Termination
- TE Connectivity 2842 Series PCB Terminal Block 3.5mm Pitch 1-Row, Push In Termination

