WAGO 250 Series PCB Connector, 10-Contact, 3.5 mm Pitch, 1 Row, 250-110/000-012
- RS Stock No.:
- 225-333
- Mfr. Part No.:
- 250-110/000-012
- Manufacturer:
- WAGO
Subtotal (1 box of 30 units)*
MYR447.49
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 24 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR447.49 | MYR14.916 |
*price indicative
- RS Stock No.:
- 225-333
- Mfr. Part No.:
- 250-110/000-012
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 10 | |
| Product Type | PCB Connector | |
| Pitch | 3.5mm | |
| Current | 8A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide 66 | |
| Maximum Wire Size mm² | 1.5mm² | |
| Connector Gender | Male | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Colour | Orange | |
| Voltage | 160V | |
| Series | 250 | |
| Standards/Approvals | IEC/EN 60664-1, UL 1059, CSA C22.2 | |
| Width | 36.5mm | |
| Depth | 12mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 10 | ||
Product Type PCB Connector | ||
Pitch 3.5mm | ||
Current 8A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide 66 | ||
Maximum Wire Size mm² 1.5mm² | ||
Connector Gender Male | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 16AWG | ||
Colour Orange | ||
Voltage 160V | ||
Series 250 | ||
Standards/Approvals IEC/EN 60664-1, UL 1059, CSA C22.2 | ||
Width 36.5mm | ||
Depth 12mm | ||
The Wago PCB Terminal Block combines reliable functionality with a compact design, ideal for a variety of applications. The product features push in terminations, ensuring a secure and straightforward connection for both solid and fine stranded conductors. Engineered with a 45° conductor entry angle, it simplifies the wiring process. The robust construction, highlighted by high quality polyamide housing and copper alloy clamping springs, guarantees durability in demanding environments.
Direct marking options allow for easy identification of connections
Multiple variants available to cater to a wide range of needs
Adaptable for different conductor types increasing its versatility
RoHS compliant status ensures it meets environmental standards
Related links
- WAGO 250 Series PCB Connector 3.5 mm Pitch 250-110/000-006
- WAGO 250 Series PCB Connector 3.5 mm Pitch 250-210/000-012
- WAGO 250 Series PCB Connector 3.5 mm Pitch 250-210/000-006
- WAGO 250 Series PCB Connector 3.5 mm Pitch 250-211/000-012
- WAGO 250 Series PCB Connector 3.5 mm Pitch 250-216/000-012
- WAGO 250 Series PCB Connector 3.5 mm Pitch 250-108/000-012
- WAGO 250 Series PCB Connector 3.5 mm Pitch 250-206/000-012
- WAGO 250 Series PCB Connector 3.5 mm Pitch 250-115/000-012
