WAGO 250 Series PCB Connector, 11-Contact, 2.5 mm Pitch, 1 Row, 250-411

Subtotal (1 box of 40 units)*

MYR655.59

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +MYR655.59MYR16.39

*price indicative

RS Stock No.:
225-291
Mfr. Part No.:
250-411
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

11

Product Type

PCB Connector

Pitch

2.5mm

Number of Rows

1

Housing Material

Polyamide 66

Minimum Wire Size mm²

2mm²

Connector Gender

Male

Maximum Wire Size mm²

0.5mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

20AWG

Colour

Grey

Wire Connection Method

Push-in

Series

250

Depth

12mm

Standards/Approvals

No

Width

29mm

The Wago PCB Terminal Block is engineered for efficient and reliable connectivity in various electrical applications. Designed with an innovative push button actuation mechanism, it facilitates the swift termination of solid and fine stranded conductors. The terminal block features CAGE CLAMP technology, ensuring secure connections while maintaining a user friendly experience. With a pin spacing of 2.5 mm, this model promotes space saving wiring solutions, making it ideal for dense circuit layouts. Its robust construction supports high performance under demanding conditions, featuring a wide temperature range and excellent flammability ratings.

Offers space saving solutions with its compact design

Facilitates easy connector removal via push buttons

Constructed with high quality polyamide for enhanced durability

Compatible with a variety of colour combinations for customisation

Engineered for stable performance across a broad temperature range

Supports diverse pole numbers for different wiring configurations

Related links