WAGO 250 Series PCB Connector, 24-Contact, 3.5mm Pitch, Through Hole Mount, 1-Row, Push-In Cage Clamp Termination
- RS Stock No.:
- 225-250
- Mfr. Part No.:
- 250-124
- Manufacturer:
- WAGO
Subtotal (1 box of 10 units)*
MYR348.05
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 03 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR348.05 | MYR34.805 |
*price indicative
- RS Stock No.:
- 225-250
- Mfr. Part No.:
- 250-124
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 24 | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole | |
| Gender | Male | |
| Termination Method | Push-In Cage Clamp | |
| Series | 250 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 24 | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Mounting Type Through Hole | ||
Gender Male | ||
Termination Method Push-In Cage Clamp | ||
Series 250 | ||
- COO (Country of Origin):
- CH
The Wago PCB Terminal Block is designed with innovative features to facilitate efficient and reliable connections in electronic applications. Its robust push in CAGE CLAMP technology allows for solid and ferruled conductor termination, ensuring optimal performance while saving space. The terminal block offers a practical 24 pole configuration, making it ideal for a variety of circuit requirements. Crafted from high quality materials, this product not only meets industry standards but also excels in durability and functionality.
Robust construction provides long lasting durability
Accommodates a range of conductor types for added flexibility
Custom colours available to meet project specifications
Solder pin arrangement ensures reliable PCB attachment
Compliant with international electrical standards for safety
Lightweight design enhances ease of handling during installation
Accommodates a range of conductor types for added flexibility
Custom colours available to meet project specifications
Solder pin arrangement ensures reliable PCB attachment
Compliant with international electrical standards for safety
Lightweight design enhances ease of handling during installation
Related links
- WAGO 250 Series PCB Connector 3.5mm Pitch 1-Row, Push-In Cage Clamp Termination
- WAGO 250 Series PCB Connector 2.5mm Pitch 1-Row, Push-In Cage Clamp Termination
- WAGO 250 Series PCB Connector 3.5mm Pitch 1-Row, Push-In Cage Clamp Termination
- WAGO 250 Series PCB Connector 3.5mm Pitch 1-Row, Push-In Cage Clamp Termination
- WAGO 250 Series PCB Connector 3.5mm Pitch 1-Row, Push-In Cage Clamp Termination
- WAGO 250 Series PCB Connector 3.5mm Pitch 1-Row, Push-In Cage Clamp Termination
- WAGO 250 Series PCB Connector 3.5mm Pitch 1-Row, Push-In Cage Clamp Termination
- WAGO 250 Series PCB Connector 3.5mm Pitch 3-Row, Push-In Cage Clamp Termination

