WAGO 255 Series PCB Connector, 9-Contact, 5/5.08mm Pitch, Through Hole Mount, 1-Row, Cage Clamp Termination
- RS Stock No.:
- 225-241
- Mfr. Part No.:
- 255-409
- Manufacturer:
- WAGO
Subtotal (1 box of 25 units)*
MYR550.19
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 05 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR550.19 | MYR22.008 |
*price indicative
- RS Stock No.:
- 225-241
- Mfr. Part No.:
- 255-409
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 9 | |
| Pitch | 5/5.08mm | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole | |
| Gender | Male | |
| Termination Method | Cage Clamp | |
| Series | 255 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 9 | ||
Pitch 5/5.08mm | ||
Number of Rows 1 | ||
Mounting Type Through Hole | ||
Gender Male | ||
Termination Method Cage Clamp | ||
Series 255 | ||
- COO (Country of Origin):
- CH
The Wago PCB Terminal Block brings the convenience of push button operation and CAGE CLAMP connections to your projects. Designed to facilitate easy and tool free wiring, this product caters to diverse applications with its adaptable pin spacing. The robust structure ensures reliability, while the grey color and intuitive design allow for seamless integration into your setups. Ideal for in field wiring, its effective engineering allows for various conductor sizes, ensuring optimum performance across different conditions.
Designed for both metric and inch pin spacing adaptability
Sleek grey finish integrates well with any PCB design
Single level connection accommodates multiple conductor types
Compact dimensions make it easy to fit into tight spaces
Robust materials enhance durability and longevity
Suitable for a wide range of conductor sizes
Test friendly design facilitates easy diagnostics
Sleek grey finish integrates well with any PCB design
Single level connection accommodates multiple conductor types
Compact dimensions make it easy to fit into tight spaces
Robust materials enhance durability and longevity
Suitable for a wide range of conductor sizes
Test friendly design facilitates easy diagnostics
Related links
- WAGO 255 Series PCB Connector 5/5.08mm Pitch 1-Row, Cage Clamp Termination
- WAGO 255 Series PCB Connector 5/5.08mm Pitch 1-Row, Cage Clamp Termination
- WAGO 255 Series PCB Connector 5/5.08mm Pitch 1-Row, Cage Clamp Termination
- WAGO 255 Series PCB Connector 5/5.08mm Pitch 1-Row, Cage Clamp Termination
- WAGO 255 Series PCB Connector 5 / 5.08mm Pitch 1-Row, Cage Clamp Termination
- WAGO 255 Series PCB Connector 5/5.08mm Pitch 1-Row, Cage Clamp Termination
- WAGO 255 Series PCB Terminal Block 5.08mm Pitch 1-Row, Cage Clamp Termination
- WAGO 255 Series PCB Connector 10/10.16mm Pitch 1-Row, Cage Clamp Termination

