WAGO 255 Series PCB Connector, 4-Contact, 5 / 5.08mm Pitch, Through Hole Mount, 1-Row, Cage Clamp Termination

Subtotal (1 box of 50 units)*

MYR529.44

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +MYR529.44MYR10.589

*price indicative

SEA- RSPROC&C-PDP-1025
RS Stock No.:
225-049
Mfr. Part No.:
255-404
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

4

Pitch

5 / 5.08mm

Number of Rows

1

Mounting Type

Through Hole

Gender

Male

Termination Method

Cage Clamp

Series

255

COO (Country of Origin):
CH
The Wago PCB Terminal Block offers a compact and efficient solution for connecting electrical components seamlessly. Engineered with cutting edge CAGE CLAMP technology, this push button terminal block ensures tool free operation, making installations quicker and more efficient. Its versatile design accommodates both solid and fine stranded conductors, while the marked pin spacing allows for easy integration into various PCB configurations. With a robust overvoltage category and pollution degree rating, this product is built to withstand challenging environments, ensuring reliability and safety in every application.

Provides exceptional insulation properties for safety
Includes multiple approval certifications for compliance
Engineered for efficient space utilisation on PCBs
Offers a high temperature range for dynamic environments
Constructed from durable materials for longevity
Simplifies wiring with intuitive push button acts

Related links