WAGO 256 Series PCB Connector, 4-Contact, 5/5.08mm Pitch, Through Hole Mount, 2-Row, Push In Termination
- RS Stock No.:
- 225-194
- Mfr. Part No.:
- 256-404
- Manufacturer:
- WAGO
Subtotal (1 box of 50 units)*
MYR529.44
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 04 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR529.44 | MYR10.589 |
*price indicative
- RS Stock No.:
- 225-194
- Mfr. Part No.:
- 256-404
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 4 | |
| Pitch | 5/5.08mm | |
| Number of Rows | 2 | |
| Mounting Type | Through Hole | |
| Gender | Male | |
| Termination Method | Push In | |
| Series | 256 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 4 | ||
Pitch 5/5.08mm | ||
Number of Rows 2 | ||
Mounting Type Through Hole | ||
Gender Male | ||
Termination Method Push In | ||
Series 256 | ||
- COO (Country of Origin):
- CH
The Wago PCB Terminal Block features an innovative push button actuation mechanism, providing simplicity and convenience for your wiring needs. Designed with a versatile CAGE CLAMP connection technology, it accommodates a range of conductor sizes, making it perfect for both solid and fine stranded conductors. Crafted from high quality polyamide and compliant with multiple international standards, this terminal block ensures reliability and safety across various applications.
Ideal for field wiring enabling quick adjustments on site
Includes options for both insulated and uninsulated ferrule connections
Supports various pole configurations for tailored applications
Complies with RoHS ensuring an environmentally friendly choice
Backed by extensive approvals and certificates for added assurance
Includes options for both insulated and uninsulated ferrule connections
Supports various pole configurations for tailored applications
Complies with RoHS ensuring an environmentally friendly choice
Backed by extensive approvals and certificates for added assurance
Related links
- WAGO 256 Series PCB Connector 5/5.08mm Pitch 1-Row, Cage Clamp Termination
- WAGO 256 Series PCB Connector 5/5.08mm Pitch 2-Row, Cage Clamp Termination
- WAGO 256 Series PCB Connector 5/5.08mm Pitch 1-Row, Push In Termination
- WAGO 256 Series PCB Connector 5/5.08mm Pitch 1-Row, Push In Termination
- WAGO 256 Series PCB Connector 5/5.08mm Pitch 1-Row, Push In Termination
- WAGO 256 Series PCB Connector 5/5.08mm Pitch 1-Row, Push In Termination
- WAGO 256 Series PCB Connector 5/5.08mm Pitch 1-Row, Push In Termination
- WAGO 256 Series PCB Connector 5/5.08mm Pitch 1-Row, Push In Termination

