WAGO 257 Series PCB Connector, 1-Contact, 10/10.16mm Pitch, Through Hole Mount, 2-Row, Push In Termination
- RS Stock No.:
- 225-119
- Mfr. Part No.:
- 257-864
- Manufacturer:
- WAGO
Subtotal (1 box of 100 units)*
MYR252.21
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR252.21 | MYR2.522 |
*price indicative
- RS Stock No.:
- 225-119
- Mfr. Part No.:
- 257-864
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 1 | |
| Pitch | 10/10.16mm | |
| Number of Rows | 2 | |
| Mounting Type | Through Hole | |
| Gender | Male | |
| Termination Method | Push In | |
| Series | 257 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 1 | ||
Pitch 10/10.16mm | ||
Number of Rows 2 | ||
Mounting Type Through Hole | ||
Gender Male | ||
Termination Method Push In | ||
Series 257 | ||
- COO (Country of Origin):
- PL
The Wago Stackable PCB Terminal Block with push button technology is expertly designed for seamless integration into a variety of electronic applications. This device combines efficient push button actuation with the renowned CAGE CLAMP connection, ensuring exceptional reliability and user convenience. Its innovative design supports both metric and inch pin spacing, offering versatility in diverse installation scenarios.
Sustainably crafted materials assure longevity and environmental compliance
Approvals for multiple standards ensure reliability across industries
Innovative pin spacing options cater to different design requirements
Lightweight structure simplifies project handling and installation
Application specific features support optimal performance in various sectors
Approvals for multiple standards ensure reliability across industries
Innovative pin spacing options cater to different design requirements
Lightweight structure simplifies project handling and installation
Application specific features support optimal performance in various sectors
Related links
- WAGO 257 Series PCB Connector 10/10.16mm Pitch 2-Row, Push In Termination
- WAGO 257 Series PCB Connector 10/10.16mm Pitch 1-Row, Push In Termination
- WAGO 257 Series PCB Connector 10/10.16mm Pitch 1-Row, Cage Clamp Termination
- WAGO 254 Series PCB Connector 10/10.16mm Pitch 2-Row, Push Wire Termination
- WAGO 257 Series PCB Connector 10/10.16mm Pitch 1-Row, Push Button Termination
- WAGO 256 Series PCB Connector 10/10.16mm Pitch 2-Row, Push In Termination
- WAGO 255 Series PCB Connector 10 / 10.16mm Pitch 2-Row, Push Button Termination
- WAGO 257 Series PCB Connector 10/10.16mm Pitch 2-Row, Push Button Termination

