WAGO 257 Series PCB Connector, 1-Contact, 10/10.16mm Pitch, Through Hole Mount, 2-Row, Push In Termination

Subtotal (1 box of 100 units)*

MYR252.21

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +MYR252.21MYR2.522

*price indicative

SEA- RSPROC&C-PDP-1025
RS Stock No.:
225-118
Mfr. Part No.:
257-762
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

1

Pitch

10/10.16mm

Number of Rows

2

Mounting Type

Through Hole

Gender

Male

Termination Method

Push In

Series

257

COO (Country of Origin):
PL
The Wago Stackable PCB Terminal Block designed for efficient electrical connections in confined spaces. Specifically engineered with a push button actuation mechanism, it facilitates easy and tool free operation, making it ideal for applications requiring field wiring. Featuring CAGE CLAMP technology, the terminal block embodies robustness and reliability while handling a range of conductor sizes, enhancing versatility.

Compact design facilitates effective use in space restricted environments
Accommodates both metric and inch pin spacing adjustments for tailored installations
Robust build quality ensures long term durability even in demanding conditions
Recognised with various international approvals providing peace of mind for compliance
Compliant with RoHS standards ensuring environmentally friendly manufacturing
Lightweight construction aids in reducing overall project weight without compromising performance
Offers a variety of colour options for enhanced organisational flexibility

Related links