WAGO 740 Series PCB Connector, 10-Contact, 5mm Pitch, Through Hole Mount, 1-Row, Cage Clamp Termination
- RS Stock No.:
- 223-574
- Mfr. Part No.:
- 740-110
- Manufacturer:
- WAGO
Subtotal (1 box of 20 units)*
MYR2,340.87
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 06 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR2,340.87 | MYR117.044 |
*price indicative
- RS Stock No.:
- 223-574
- Mfr. Part No.:
- 740-110
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 10 | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole | |
| Gender | Male | |
| Termination Method | Cage Clamp | |
| Series | 740 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 10 | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Mounting Type Through Hole | ||
Gender Male | ||
Termination Method Cage Clamp | ||
Series 740 | ||
- COO (Country of Origin):
- PL
The Wago PCB terminal block is engineered for exceptional flexibility and reliability in connectivity. Designed with an innovative CAGE CLAMP connection technology, this component supports a variety of conductor types, ensuring seamless integration into diverse applications.
Compatible with adjacent PCB terminal strips to maximise space efficiency
Features a proven flammability rating of V0 ensuring safety in electrical applications
Provides excellent overvoltage and pollution degree ratings for robust performance
Features a proven flammability rating of V0 ensuring safety in electrical applications
Provides excellent overvoltage and pollution degree ratings for robust performance
Related links
- WAGO 740 Series PCB Connector 5mm Pitch 1-Row, Cage Clamp Termination
- WAGO 740 Series PCB Connector 5mm Pitch 1-Row, Cage Clamp Termination
- WAGO 740 Series PCB Connector 5mm Pitch 1-Row, Cage Clamp Termination
- WAGO 740 Series PCB Connector 5mm Pitch 1-Row, Cage Clamp Termination
- WAGO 740 Series PCB Connector 5mm Pitch 1-Row, Cage Clamp Termination
- WAGO 740 Series PCB Connector 5mm Pitch 1-Row, Cage Clamp Termination
- WAGO 740 Series PCB Connector 5mm Pitch 1-Row, Cage Clamp Termination
- WAGO 740 Series PCB Connector 5mm Pitch 1-Row, Cage Clamp Termination

