WAGO 742 Series PCB Connector, 1-Contact, 5mm Pitch, Through Hole Mount, 1-Row, Cage Clamp Termination
- RS Stock No.:
- 222-643
- Mfr. Part No.:
- 742-163
- Manufacturer:
- WAGO
Subtotal (1 box of 100 units)*
MYR1,547.37
FREE delivery for orders over RM 500.00
In Stock
- Plus 2 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR1,547.37 | MYR15.474 |
*price indicative
- RS Stock No.:
- 222-643
- Mfr. Part No.:
- 742-163
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 1 | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole | |
| Gender | Male | |
| Termination Method | Cage Clamp | |
| Series | 742 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 1 | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Mounting Type Through Hole | ||
Gender Male | ||
Termination Method Cage Clamp | ||
Series 742 | ||
The Wago Stackable 3 Conductor PCB Terminal Block is a robust solution designed for diverse applications, featuring innovative fuse mounting for enhanced reliability. Engineered with 2.5 mm² connections and a pin spacing of 5 mm, it incorporates the renowned CAGE CLAMP technology for a secure grip that accommodates various conductor sizes. The incorporation of quick replacement capabilities for mini automotive blade style fuses ensures minimal downtime during maintenance.
Meets stringent electrical safety standards for robust performance in demanding environments
Compact dimensions maximise PCB space utilisation without compromising performance
Constructed from high quality materials to withstand varying temperatures and environmental conditions
Offers compatibility with various types of conductors for versatile application
Compact dimensions maximise PCB space utilisation without compromising performance
Constructed from high quality materials to withstand varying temperatures and environmental conditions
Offers compatibility with various types of conductors for versatile application
Related links
- WAGO 742 Series PCB Connector 5mm Pitch 3-Row, Cage Clamp Termination
- WAGO 742 Series PCB Connector 5mm Pitch 1-Row, Cage Clamp Termination
- WAGO 742 Series PCB Connector 5.08mm Pitch 1-Row, Cage Clamp Termination
- WAGO 742 Series PCB Connector 5.08mm Pitch 3-Row, Cage Clamp Termination
- WAGO 2604 Series PCB Connector 5mm Pitch 2-Row, Push-In Cage Clamp Termination
- WAGO 255 Series PCB Connector 10/10.16mm Pitch 1-Row, Cage Clamp Termination
- WAGO 257 Series PCB Connector 5/5.08mm Pitch 2-Row, Cage Clamp Termination
- WAGO 256 Series PCB Connector 5/5.08mm Pitch 1-Row, Cage Clamp Termination

