WAGO 741 Series PCB Connector, 2-Contact, 5 mm Pitch, 3 Row, 741-132

Subtotal (1 box of 45 units)*

MYR989.37

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +MYR989.37MYR21.986

*price indicative

RS Stock No.:
222-267
Mfr. Part No.:
741-132
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

PCB Connector

Number of Contacts

2

Pitch

5mm

Number of Rows

3

Current

16A

Minimum Wire Size mm²

0.08mm²

Housing Material

Polyamide 66

Connector Gender

Male

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

12AWG

Colour

Grey

Wire Connection Method

Cage Clamp

Voltage

25V

Standards/Approvals

IEC/EN 60664-1

Width

19.4mm

Series

741

Depth

12.8mm

The Wago PCB Terminal Block designed for push button connection, offers a robust and efficient solution for electrical applications. Tailored for ease of use, this terminal block is perfect for quick wiring tasks, featuring a user friendly actuation mechanism. The CAGE CLAMP technology ensures secure connections, accommodating a range of conductor sizes. With its compact design and integrated test slot, this device facilitates straightforward testing and installation, making it an ideal choice for professionals seeking reliability and convenience in their projects.

Integrated mounting flanges improve mechanical stability

Rated for a variety of pollution degrees and overvoltage categories

Supports multiple conductor types for versatility in applications

Compatible with a broad range of wire sizes and types

Manufactured from high grade materials ensuring longevity

RoHS compliant meeting environmental standards

Available in a sleek grey finish for professional aesthetic

Related links