WAGO 250 Series PCB Connector, 22-Contact, 2.54mm Pitch, Through Hole Mount, 1-Row, Push In Termination
- RS Stock No.:
- 221-603
- Mfr. Part No.:
- 250-1422
- Manufacturer:
- WAGO
Subtotal (1 box of 20 units)*
MYR2,237.41
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 04 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR2,237.41 | MYR111.871 |
*price indicative
- RS Stock No.:
- 221-603
- Mfr. Part No.:
- 250-1422
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 22 | |
| Pitch | 2.54mm | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole | |
| Gender | Male | |
| Termination Method | Push In | |
| Series | 250 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 22 | ||
Pitch 2.54mm | ||
Number of Rows 1 | ||
Mounting Type Through Hole | ||
Gender Male | ||
Termination Method Push In | ||
Series 250 | ||
- COO (Country of Origin):
- CH
The Wago PCB Terminal Block for push button connections is expertly designed to meet the demands of modern electronic applications. Featuring a clever push in termination system, it accommodates solid and fine stranded conductors with ease. This terminal block is ideal for compact PCB layouts, thanks to its efficient 2.54 mm pin spacing and 45° conductor entry angle, providing a space saving solution without compromising on functionality.
Constructed from durable polyamide for enhanced longevity
Offers a wide operating temperature range to suit various environments
Includes quick push button actuation for easy conductor insertion and removal
Features a compact design that maximises space on PCBs
Available in multiple variants for tailored solutions to specific needs
Complies with multiple international standards for safety and quality
Offers a wide operating temperature range to suit various environments
Includes quick push button actuation for easy conductor insertion and removal
Features a compact design that maximises space on PCBs
Available in multiple variants for tailored solutions to specific needs
Complies with multiple international standards for safety and quality
Related links
- WAGO 250 Series PCB Connector 3.5mm Pitch 1-Row, Push-In Cage Clamp Termination
- WAGO 250 Series PCB Connector 2.54mm Pitch 1-Row, Push-In Cage Clamp Termination
- WAGO 250 Series PCB Connector 2.54mm Pitch 1-Row, Push In Termination
- WAGO 250 Series PCB Connector 2.54mm Pitch 1-Row, Push-In Cage Clamp Termination
- WAGO 250 Series PCB Connector 2.54mm Pitch 1-Row, Push In Termination
- WAGO 250 Series PCB Connector 2.54mm Pitch 3-Row, Push-In Cage Clamp Termination
- WAGO 250 Series PCB Connector 2.54mm Pitch 1-Row, Push-In Cage Clamp Termination
- WAGO 250 Series PCB Connector 2.54mm Pitch 1-Row, Push-In Cage Clamp Termination

