WAGO 256 Series PCB Connector, 8-Contact, 5/5.08mm Pitch, Through Hole Mount, 1-Row, Push In Termination
- RS Stock No.:
- 221-598
- Mfr. Part No.:
- 256-408
- Manufacturer:
- WAGO
Subtotal (1 box of 25 units)*
MYR1,377.36
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 05 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR1,377.36 | MYR55.094 |
*price indicative
- RS Stock No.:
- 221-598
- Mfr. Part No.:
- 256-408
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 8 | |
| Pitch | 5/5.08mm | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole | |
| Gender | Male | |
| Termination Method | Push In | |
| Series | 256 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 8 | ||
Pitch 5/5.08mm | ||
Number of Rows 1 | ||
Mounting Type Through Hole | ||
Gender Male | ||
Termination Method Push In | ||
Series 256 | ||
- COO (Country of Origin):
- CH
The Wago PCB Terminal Block with push button functionality exemplifies innovation and practicality in electrical connection technology. This versatile 8 pole component utilises CAGE CLAMP technology, ensuring a secure and reliable connection for fine stranded and solid conductors. Designed for ease of use, it allows straightforward, tool free operation, making it an ideal choice for field wiring scenarios. Its compact dimensions offer the perfect blend of efficient use of space and durability, while the option for metric or inch pin spacing enhances its adaptability to various applications.
Optimised for quick and secure connections in compact spaces
Versatile push button design simplifies in field conductor termination
Accommodates a range of conductor sizes ensuring broad compatibility
Engineered for easy conversion between metric and inch pin spacing
Weight efficient design aids in reducing overall assembly weight
Environmental compliance guarantees reliability in diverse conditions
Designed for easy installation reducing assembly time and effort
Solder pin arrangement promotes stable connections over time
Versatile push button design simplifies in field conductor termination
Accommodates a range of conductor sizes ensuring broad compatibility
Engineered for easy conversion between metric and inch pin spacing
Weight efficient design aids in reducing overall assembly weight
Environmental compliance guarantees reliability in diverse conditions
Designed for easy installation reducing assembly time and effort
Solder pin arrangement promotes stable connections over time
Related links
- WAGO 256 Series PCB Connector 5/5.08mm Pitch 1-Row, Push In Termination
- WAGO 256 Series PCB Connector 5/5.08mm Pitch 1-Row, Push In Termination
- WAGO 256 Series PCB Connector 5/5.08mm Pitch 2-Row, Push In Termination
- WAGO 256 Series PCB Connector 5/5.08mm Pitch 1-Row, Push In Termination
- WAGO 256 Series PCB Connector 5/5.08mm Pitch 1-Row, Push In Termination
- WAGO 256 Series PCB Connector 5/5.08mm Pitch 1-Row, Push In Termination
- WAGO 256 Series PCB Connector 5/5.08mm Pitch 1-Row, Push In Termination
- WAGO 256 Series PCB Connector 5/5.08mm Pitch 1-Row, Push In Termination

