WAGO 257 Series PCB Connector, 1-Contact, 5/5.08mm Pitch, Through Hole Mount, 2-Row, Push In Termination
- RS Stock No.:
- 221-346
- Mfr. Part No.:
- 257-842
- Manufacturer:
- WAGO
Subtotal (1 box of 100 units)*
MYR224.95
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 10 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR224.95 | MYR2.25 |
*price indicative
- RS Stock No.:
- 221-346
- Mfr. Part No.:
- 257-842
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 1 | |
| Pitch | 5/5.08mm | |
| Number of Rows | 2 | |
| Mounting Type | Through Hole | |
| Gender | Male | |
| Termination Method | Push In | |
| Series | 257 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 1 | ||
Pitch 5/5.08mm | ||
Number of Rows 2 | ||
Mounting Type Through Hole | ||
Gender Male | ||
Termination Method Push In | ||
Series 257 | ||
- COO (Country of Origin):
- PL
The Wago Stackable PCB Terminal Block is designed for unparalleled efficiency in wiring applications. Featuring a user friendly push button actuation, it simplifies the process of connecting conductors, making it ideal for in the field installations. The robust CAGE CLAMP connection technology ensures secure and reliable performance across a variety of conductor types, providing versatility for both solid and fine stranded cables.
Available in different colours to suit aesthetic requirements
Supports both metric and inch pin spacing for added flexibility
RoHS compliant ensuring eco friendly usage
Ideal for on site installations reducing wiring time
Comprehensive approval certifications establish trust in its quality
Supports both metric and inch pin spacing for added flexibility
RoHS compliant ensuring eco friendly usage
Ideal for on site installations reducing wiring time
Comprehensive approval certifications establish trust in its quality
Related links
- WAGO 257 Series PCB Connector 5/5.08mm Pitch 2-Row, Push In Termination
- WAGO 257 Series PCB Connector 5/5.08mm Pitch 2-Row, Cage Clamp Termination
- WAGO 257 Series PCB Connector 5/5.08mm Pitch 1-Row, Push In Termination
- WAGO 257 Series PCB Connector 5/5.08mm Pitch 1-Row, Cage Clamp Termination
- WAGO 257 Series PCB Connector 10/10.16mm Pitch 2-Row, Push In Termination
- WAGO 257 Series PCB Connector 7.5/7.62mm Pitch 2-Row, Push In Termination
- WAGO 254 Series PCB Connector 5/5.08mm Pitch 1-Row, Push Wire Termination
- WAGO 257 Series PCB Connector 10/10.16mm Pitch 1-Row, Push In Termination

