WAGO 257 Series PCB Connector, 1-Contact, 7.5/7.62mm Pitch, Through Hole Mount, 1-Row, Push In Termination

Subtotal (1 box of 100 units)*

MYR238.58

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +MYR238.58MYR2.386

*price indicative

SEA- RSPROC&C-PDP-1025
RS Stock No.:
220-725
Mfr. Part No.:
257-750
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

1

Pitch

7.5/7.62mm

Number of Rows

1

Mounting Type

Through Hole

Gender

Male

Termination Method

Push In

Series

257

COO (Country of Origin):
PL
The Wago Stackable PCB Terminal Block is expertly designed for ease of use, combining push button functionality with the innovative CAGE CLAMP connection technology. The product is tailored to meet various electrical connection needs, offering a solid and reliable solution for your wiring tasks. Its compact dimensions ensure it occupies minimal space while maintaining high performance across a range of applications. The clever design facilitates tool free operation, making installation a straightforward process.

Supports various conductor sizes enhancing versatility
Offers an impressive temperature range for diverse environmental conditions
Meets robust safety standards ensuring reliability in critical applications
Available in multiple colours to accommodate various project needs
Compatible with a variety of accessories for increased functionality

Related links