Wurth Elektronik Steel SMT
- RS Stock No.:
- 176-8013
- Mfr. Part No.:
- 9774090960R
- Manufacturer:
- Wurth Elektronik
Bulk discount available
Subtotal (1 reel of 400 units)*
MYR3,013.60
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 27 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 400 - 400 | MYR7.534 | MYR3,013.60 |
| 800 - 1200 | MYR7.418 | MYR2,967.20 |
| 1600 + | MYR7.273 | MYR2,909.20 |
*price indicative
- RS Stock No.:
- 176-8013
- Mfr. Part No.:
- 9774090960R
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Type | SMT | |
| Body Height | 9mm | |
| Material | Steel | |
| Bore Diameter | 3.3mm | |
| Body Diameter | 6mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Type SMT | ||
Body Height 9mm | ||
Material Steel | ||
Bore Diameter 3.3mm | ||
Body Diameter 6mm | ||
Applications
Simple and fast automated assembly
For distances from 1 to 15 mm
With non stop internal diameter 3.3 mm
High mechanical strength
Simple and fast automated assembly
For distances from 1 to 15 mm
With non stop internal diameter 3.3 mm
High mechanical strength
