Wurth Elektronik Steel SMT
- RS Stock No.:
- 176-7977
- Mfr. Part No.:
- 9774150360R
- Manufacturer:
- Wurth Elektronik
Bulk discount available
Subtotal (1 reel of 250 units)*
MYR1,618.75
FREE delivery for orders over RM 500.00
Temporarily out of stock
- 250 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 250 - 250 | MYR6.475 | MYR1,618.75 |
| 500 - 750 | MYR6.375 | MYR1,593.75 |
| 1000 + | MYR6.251 | MYR1,562.75 |
*price indicative
- RS Stock No.:
- 176-7977
- Mfr. Part No.:
- 9774150360R
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Type | SMT | |
| Body Height | 15mm | |
| Material | Steel | |
| For Screw Size | M3 | |
| Body Diameter | 6mm | |
| Bore Diameter | 4.2mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Type SMT | ||
Body Height 15mm | ||
Material Steel | ||
For Screw Size M3 | ||
Body Diameter 6mm | ||
Bore Diameter 4.2mm | ||
- COO (Country of Origin):
- DE
The Wurth Elektronik WA-SMSI is a 15mm, SMT mount, steel spacer with internal thread M3 and a tin surface. It significantly optimizes the assembly process of electromechanical units and is tailor-made for full automation.
RoHS compliant
Halogen free
150 μm solder cream thickness
0.5 N*m tightening torque
Operating temperature ranging between -55°C up to +150 °C
Halogen free
150 μm solder cream thickness
0.5 N*m tightening torque
Operating temperature ranging between -55°C up to +150 °C
