Wurth Elektronik Steel SMT
- RS Stock No.:
- 176-7975
- Mfr. Part No.:
- 9774015151R
- Manufacturer:
- Wurth Elektronik
Bulk discount available
Subtotal (1 reel of 1200 units)*
MYR5,334.00
FREE delivery for orders over RM 500.00
In Stock
- Plus 7,200 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 1200 - 4800 | MYR4.445 | MYR5,334.00 |
| 6000 + | MYR4.001 | MYR4,801.20 |
*price indicative
- RS Stock No.:
- 176-7975
- Mfr. Part No.:
- 9774015151R
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Type | SMT | |
| Body Height | 1.5mm | |
| Material | Steel | |
| Bore Diameter | 3.5mm | |
| For Screw Size | M2.5 | |
| Body Diameter | 5.1mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Type SMT | ||
Body Height 1.5mm | ||
Material Steel | ||
Bore Diameter 3.5mm | ||
For Screw Size M2.5 | ||
Body Diameter 5.1mm | ||
- COO (Country of Origin):
- DE
The Wurth Elektronik WA-SMSI is a 1.5mm, SMT mount, steel spacer with internal thread M2.5 and a tin surface. It significantly optimizes the assembly process of electromechanical units and is tailor-made for full automation.
RoHS compliant
Halogen free
150 μm solder cream thickness
0.35 N*m tightening torque
Operating temperature ranging between -55°C up to +150 °C
Halogen free
150 μm solder cream thickness
0.35 N*m tightening torque
Operating temperature ranging between -55°C up to +150 °C
