Hirose DF11 Series Straight Surface Mount PCB Socket, 28-Contact, 2-Row, 2mm Pitch, Solder Termination
- RS Stock No.:
- 779-3257
- Mfr. Part No.:
- DF11CZ-28DS-2V(22)
- Manufacturer:
- Hirose
Temporarily out of stock - back order for despatch 26/11/2024, delivery within 4 working days from despatch date
Added
Price Each (In a Pack of 5)
MYR9.538
Units | Per Unit | Per Pack* |
5 - 120 | MYR9.538 | MYR47.69 |
125 - 245 | MYR9.062 | MYR45.31 |
250 + | MYR8.61 | MYR43.05 |
*price indicative |
- RS Stock No.:
- 779-3257
- Mfr. Part No.:
- DF11CZ-28DS-2V(22)
- Manufacturer:
- Hirose
Legislation and Compliance
- COO (Country of Origin):
- ID
Product Details
Hirose DF11 Series 2.00 mm PCB Socket Connectors
DF11 series 2.00 mm PCB socket connectors with a compact double row design and a depth of less than 5 mm. This space saving design allows a double row of contacts to be provided in the same space as a single row connector. The housings of these DF11 series PCB sockets feature guide ribs that prevent incorrect insertion and twisting when mating. Metal fittings on the SMT versions increase retention on the PCB and prevent solder peeling. These DF11 series 2.00 mm PCB sockets are available as through hole or SMT mounting and mate with DF11 series PCB headers for use in board to board applications
Features and Benefits
• Compact, space saving design
• 5 mm depth allows double row contact configuration in same space as single row connector
• Guide ribs to prevent mismating
• Metal fittings for secure PCB retention
• Suitable board to board applications
• 5 mm depth allows double row contact configuration in same space as single row connector
• Guide ribs to prevent mismating
• Metal fittings for secure PCB retention
• Suitable board to board applications
Applications
• Portable devices that require multiple signals with a space saving footprint.
• Digital cameras
• LCD displays
• Digital video recorders
• Car navigation
• Access control units
• Measurement devices
• Digital cameras
• LCD displays
• Digital video recorders
• Car navigation
• Access control units
• Measurement devices
Note
DF11 2mm SMT receptacle connectors with part numbers DF11CZ-xxxx-xx(22) have tin plated contacts
DF11 2mm SMT pin header connectors with part numbers DF11CZ-xxxx-xx(52) have gold plated contacts
DF11 2mm SMT pin header connectors with part numbers DF11CZ-xxxx-xx(52) have gold plated contacts
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
2.0mm Hirose DF11 Series Double Row Connectors
Specifications
Attribute | Value |
---|---|
Number of Contacts | 28 |
Number of Rows | 2 |
Pitch | 2mm |
Type | Wire to Board |
Mounting Type | Surface Mount |
Body Orientation | Straight |
Termination Method | Solder |
Current Rating | 12A |
Voltage Rating | 30 V ac |
Series | DF11 |
Contact Material | Copper |