Hirose A3A Series Straight Surface Mount PCB Socket, 4-Contact, 2-Row, 2mm Pitch, Solder Termination
- RS Stock No.:
- 779-2841
- Mfr. Part No.:
- A3A-4DA-2SV(71)
- Manufacturer:
- Hirose
25 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Pack of 5)
MYR3.638
Units | Per Unit | Per Pack* |
5 - 95 | MYR3.638 | MYR18.19 |
100 - 370 | MYR3.528 | MYR17.64 |
375 - 1495 | MYR3.418 | MYR17.09 |
1500 - 2995 | MYR3.346 | MYR16.73 |
3000 + | MYR3.272 | MYR16.36 |
*price indicative |
- RS Stock No.:
- 779-2841
- Mfr. Part No.:
- A3A-4DA-2SV(71)
- Manufacturer:
- Hirose
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Miniature SMT Receptacle Connectors
These Hirose miniature SMT receptacle headers are light weight, high density receptacle connectors in PPS material, with socket contacts only. Ideal for wire to board connections in a broad range of connector applications.
Part numbers A3A-xxDA-2SV(71) have positioning bosses.
Part numbers A3A-xxDA-2SV(71) have positioning bosses.
Features and Benefits
• Operating temperature range -55 to +85°C
Applications:
• VTR
• Vehicle telephones
• Electronic equipment
• Test rigs
• Vehicle telephones
• Electronic equipment
• Test rigs
Approvals
UL94V-0
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
2.0mm Pitch Miniature Connectors, Hirose A3-A4 Series
A range of Hirose miniature headers and receptacles connectors which are durable multi-purpose and light weight with a high density of contacts available in miniature form. Ideal for wire to board connections in a broad range of connector applications including video and communications equipment, test rigs and many others.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Number of Rows | 2 |
Pitch | 2mm |
Type | Wire to Board |
Mounting Type | Surface Mount |
Body Orientation | Straight |
Termination Method | Solder |
Current Rating | 12A |
Voltage Rating | 200 V ac |
Series | A3A |
Contact Material | Bronze |