Harting Har-Flex Series Right Angle Surface Mount PCB Socket, 68-Contact, 2-Row, 1.27mm Pitch, Solder Termination
- RS Stock No.:
- 774-4154
- Mfr. Part No.:
- 15250682601000
- Manufacturer:
- HARTING
Discontinued product
- RS Stock No.:
- 774-4154
- Mfr. Part No.:
- 15250682601000
- Manufacturer:
- HARTING
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Harting har-flex SMT 90 deg Sockets
This range of Harting har-flex right angled SMT female sockets are suitable for Board to Board applications. These har flex right angled SMT female sockets have a performance level of > 500 mating cycles. The above board height of these har-flex right angled SMT female dual row sockets is 3.7 mm. The design of the har-flex right angled SMT female dual row socket includes Ø1.5 mm board fixing pegs for accurate positioning and retention on the PCB.
Note
Approvals
UL 94-V0
The 1.27mm Harting har-flex Series
The Harting har-flex series connectors represent a space saving, rugged and flexible solution for a wide range of Board-to-Board applications in SMT technology. The continuous scalability by an even number of contacts, i.e. from 6 to 100, of the Harting har-flex connector series is a special feature forming an ideal basis for customized applications. Mezzanine, Extender-Card and Mother-to Daughtercard Board to Board applications can be designed using the har-flex series of connectors.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 68 |
Number of Rows | 2 |
Pitch | 1.27mm |
Type | Wire to Board |
Mounting Type | Surface Mount |
Body Orientation | Right Angle |
Termination Method | Solder |
Current Rating | 750mA |
Series | Har-Flex |