Our Services
Discovery Hub
Online Deals
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Connectors
PCB Connectors & Wire Housings
PCB Sockets
Hirose FX2 Series Right Angle Through Hole Mount PCB Socket, 68-Contact, 2-Row, 1.27mm Pitch, Solder Termination
RS Stock No.:
729-3877
Mfr. Part No.:
FX2-68S-1.27DSL(71)
Manufacturer:
Hirose
This image is representative of the product range
View all PCB Sockets
Discontinued product
RS Stock No.:
729-3877
Mfr. Part No.:
FX2-68S-1.27DSL(71)
Manufacturer:
Hirose
Technical data sheets
Legislation and Compliance
Product Details
Specifications
FX2 Series
Datasheet
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
JP
FX2 Series Board to Board Receptacles
Applications:
• Computers
• Peripheral equipment
1.27mm Hirose FX2 Series
1.27mm Pitch Multi-function Two Piece Connector
Attribute
Value
Number of Contacts
68
Number of Rows
2
Pitch
1.27mm
Type
Board to Board
Mounting Type
Through Hole
Body Orientation
Right Angle
Termination Method
Solder
Current Rating
500mA
Voltage Rating
125 V ac
Series
FX2
Contact Material
Bronze