Molex KK 254 Series Straight Through Hole Mount PCB Socket, 2-Contact, 1-Row, 2.54mm Pitch, Solder Termination
- RS Stock No.:
- 670-3184
- Mfr. Part No.:
- 38-00-1422
- Manufacturer:
- Molex
Discontinued product
- RS Stock No.:
- 670-3184
- Mfr. Part No.:
- 38-00-1422
- Manufacturer:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Specifications
Attribute | Value |
---|---|
Number of Contacts | 2 |
Number of Rows | 1 |
Pitch | 2.54mm |
Type | Socket Strip |
Mounting Type | Through Hole |
Body Orientation | Straight |
Termination Method | Solder |
Current Rating | 2.5A |
Voltage Rating | 250 V |
Series | KK 254 |
Contact Material | Bronze |
Series Number | 4455 |