- RS Stock No.:
- 663-3675
- Mfr. Part No.:
- KX24-140R-LT-H1
- Manufacturer:
- JAE
Discontinued product
- RS Stock No.:
- 663-3675
- Mfr. Part No.:
- KX24-140R-LT-H1
- Manufacturer:
- JAE
Legislation and Compliance
Product Details
0.8mm KX24/ KX25 Series
The JAE KX24/25 Series Board to Board Connectors are Through Hole connectors for vertical and parallel applications.
These JAE KX24/25 Series Board to Board Connectors have Gold contacts with a long contact stroke for high reliability.
With an assuring click response when mated the JAE KX24/25 Series Board to Board Connectors have good resistance to vibration and twisting.
These JAE KX24/25 Series Board to Board Connectors have Gold contacts with a long contact stroke for high reliability.
With an assuring click response when mated the JAE KX24/25 Series Board to Board Connectors have good resistance to vibration and twisting.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 140 |
Number of Rows | 2 |
Pitch | 0.8mm |
Type | Board to Board |
Mounting Type | Through Hole |
Body Orientation | Right Angle |
Termination Method | Solder |
Current Rating | 500mA |
Contact Material | Copper |