HARWIN P70 Series Vertical Surface Socket Pin, 1-Contact, 1 Row Solder
- RS Stock No.:
- 247-9190
- Mfr. Part No.:
- P70-5000045R
- Manufacturer:
- HARWIN
This image is representative of the product range
Bulk discount available
Subtotal (1 reel of 2000 units)*
MYR5,188.00
FREE delivery for orders over RM 500.00
Temporarily out of stock
- 2,000 unit(s) shipping from 08 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 2000 - 8000 | MYR2.594 | MYR5,188.00 |
| 10000 + | MYR2.516 | MYR5,032.00 |
*price indicative
- RS Stock No.:
- 247-9190
- Mfr. Part No.:
- P70-5000045R
- Manufacturer:
- HARWIN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARWIN | |
| Product Type | Socket Pin | |
| Number of Contacts | 1 | |
| Sub Type | Pogo Pin | |
| Number of Rows | 1 | |
| Current | 1A | |
| Termination Type | Solder | |
| Housing Material | Thermoplastic | |
| Mount Type | Surface | |
| Orientation | Vertical | |
| Connector System | Wire-to-Board | |
| Series | P70 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARWIN | ||
Product Type Socket Pin | ||
Number of Contacts 1 | ||
Sub Type Pogo Pin | ||
Number of Rows 1 | ||
Current 1A | ||
Termination Type Solder | ||
Housing Material Thermoplastic | ||
Mount Type Surface | ||
Orientation Vertical | ||
Connector System Wire-to-Board | ||
Series P70 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Contact Plating Tin | ||
Contact Material Copper | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The HARWIN Pogo pins are intended to be used as surface mount for individual contacts or irregular layout requirements. The gold finish is given for improved wear resistance.
Connector orientation vertical
Surface mount connection
Related links
- HARWIN P70 Series Vertical Surface Mount Socket Pin 1-Row, Solder Termination
- HARWIN SMT Contact Series Vertical Surface Mount PCB Socket 1-Row, Solder Termination
- HARWIN M55-600 Series Vertical Surface Mount PCB Connector 2-Row Solder Termination
- HARWIN M55-600 Series Vertical Surface Mount PCB Connector 2-Row Solder Termination
- HARWIN M50 Series Vertical Surface Mount PCB Socket 2-Row Solder Termination
- HARWIN M300 Series Vertical PCB Mount PCB Socket 2-Row Solder Termination
- Amphenol Communications Solutions PowerStak Series Vertical Surface Mount PCB Socket 1-Row, Solder
- Amphenol Communications Solutions PowerStak Series Vertical Surface Mount PCB Socket 1-Row, Solder
