Hirose DF11 Series Straight Through Hole PCB Socket, 6-Contact, 2 Row, 2 mm Pitch Solder
- RS Stock No.:
- 187-3876
- Mfr. Part No.:
- DF11-6DS-2DSA(06)
- Manufacturer:
- Hirose
This image is representative of the product range
Bulk discount available
Subtotal (1 bag of 100 units)*
MYR307.90
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* |
|---|---|---|
| 100 - 100 | MYR3.079 | MYR307.90 |
| 200 - 300 | MYR3.011 | MYR301.10 |
| 400 + | MYR2.956 | MYR295.60 |
*price indicative
- RS Stock No.:
- 187-3876
- Mfr. Part No.:
- DF11-6DS-2DSA(06)
- Manufacturer:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Number of Contacts | 6 | |
| Product Type | PCB Socket | |
| Number of Rows | 2 | |
| Current | 2A | |
| Pitch | 2mm | |
| Termination Type | Solder | |
| Housing Material | Polyamide | |
| Mount Type | Through Hole | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Voltage | 250 V | |
| Series | DF11 | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 2mm | |
| Contact Material | Phosphor Copper | |
| Contact Plating | Gold | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Number of Contacts 6 | ||
Product Type PCB Socket | ||
Number of Rows 2 | ||
Current 2A | ||
Pitch 2mm | ||
Termination Type Solder | ||
Housing Material Polyamide | ||
Mount Type Through Hole | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Voltage 250 V | ||
Series DF11 | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 2mm | ||
Contact Material Phosphor Copper | ||
Contact Plating Gold | ||
Contact Gender Male | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MY
Space-saving on Board Realized
Double rows of 2mm pitch contact has been condensed within the 5mm width. The multiple number of signals can be secured in the same space as the conventional 2mm single-row contact.
Broad Variation
The insulation displacement and crimping methods are prepared for connection. Thus, board to cable, in-line, board to board connectors are provided in order to widen a board design variation. In addition, "Gold" or "Tin" can be selected for the plating according application, while the SMT products line up.
Applicable Wire Covers Wide Range
According to the double rows of 2mm pitch compact design, the applicable wire can cover 22 to 30 AWG.
The ID Type Connector Achieves Connection Work.
Using the full automatic insulation displacement machine, the complicated multi-harness can be easily connected, reducing the man-hour and eliminating the manual work process.
Applications
Business equipments such as copy machine, printer and so on.
Related links
- Hirose DF11 Series Straight Through Hole Mount PCB Socket 2-Row Solder Termination
- Hirose DF11 Series Straight Through Hole Mount PCB Socket 2-Row Solder Termination
- Hirose DF11 Series Straight Through Hole Mount PCB Socket 2-Row Solder Termination
- Hirose DF11 Series Straight Through Hole Mount PCB Socket 2-Row Solder Termination
- Hirose DF11 Series Straight Through Hole Mount PCB Socket 2-Row Solder Termination
- Hirose DF11 Series Straight Through Hole Mount PCB Socket 2-Row Solder Termination
- Hirose DF11 Series Straight Through Hole Mount PCB Socket 2-Row Solder Termination
- Hirose DF11 Series Straight Through Hole Mount PCB Socket 2-Row Solder Termination
