Hirose DF11 Series Straight Through Hole PCB Socket, 24-Contact, 2 Row, 2 mm Pitch Solder

This image is representative of the product range

Bulk discount available

Subtotal (1 bag of 100 units)*

MYR1,116.20

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Bag*
100 - 100MYR11.162MYR1,116.20
200 - 300MYR10.917MYR1,091.70
400 +MYR10.716MYR1,071.60

*price indicative

RS Stock No.:
187-3849
Mfr. Part No.:
DF11-24DS-2DSA(06)
Manufacturer:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Product Type

PCB Socket

Number of Contacts

24

Number of Rows

2

Pitch

2mm

Current

2A

Termination Type

Solder

Housing Material

Polyamide

Mount Type

Through Hole

Orientation

Straight

Connector System

Board-to-Board

Voltage

250 V

Series

DF11

Minimum Operating Temperature

-40°C

Row Pitch

2mm

Contact Gender

Male

Contact Material

Phosphor Copper

Contact Plating

Gold

Maximum Operating Temperature

85°C

Standards/Approvals

No

COO (Country of Origin):
MY
Space-saving on Board Realized

Double rows of 2mm pitch contact has been condensed within the 5mm width. The multiple number of signals can be secured in the same space as the conventional 2mm single-row contact.

Broad Variation

The insulation displacement and crimping methods are prepared for connection. Thus, board to cable, in-line, board to board connectors are provided in order to widen a board design variation. In addition, "Gold" or "Tin" can be selected for the plating according application, while the SMT products line up.

Applicable Wire Covers Wide Range

According to the double rows of 2mm pitch compact design, the applicable wire can cover 22 to 30 AWG.

The ID Type Connector Achieves Connection Work.

Using the full automatic insulation displacement machine, the complicated multi-harness can be easily connected, reducing the man-hour and eliminating the manual work process.

Applications

Business equipments such as copy machine, printer and so on.

Related links