Hirose ER8 Series Straight Surface Mount PCB Socket, 60-Contact, 2-Row, 0.8mm Pitch, Solder Termination
- RS Stock No.:
- 175-0184P
- Mfr. Part No.:
- ER8-60S-0.8SV-5H
- Manufacturer:
- Hirose
Bulk discount available
Subtotal (10 reels of 1 unit)**. Quantities below 150 on continuous strip
MYR280.40
Available for back order.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Units | Per Unit |
---|---|
10 - 49 | MYR28.04 |
50 - 99 | MYR25.94 |
100 - 499 | MYR24.13 |
500 + | MYR22.61 |
**price indicative
- RS Stock No.:
- 175-0184P
- Mfr. Part No.:
- ER8-60S-0.8SV-5H
- Manufacturer:
- Hirose
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Hirose | |
Number of Contacts | 60 | |
Number of Rows | 2 | |
Pitch | 0.8mm | |
Type | Board to Board | |
Mounting Type | Surface Mount | |
Body Orientation | Straight | |
Stacking Height | 5mm | |
Termination Method | Solder | |
Current Rating | 500mA | |
Voltage Rating | 300 V | |
Series | ER8 | |
Contact Material | Copper | |
Contact Plating | Gold | |
Select all | ||
---|---|---|
Manufacturer Hirose | ||
Number of Contacts 60 | ||
Number of Rows 2 | ||
Pitch 0.8mm | ||
Type Board to Board | ||
Mounting Type Surface Mount | ||
Body Orientation Straight | ||
Stacking Height 5mm | ||
Termination Method Solder | ||
Current Rating 500mA | ||
Voltage Rating 300 V | ||
Series ER8 | ||
Contact Material Copper | ||
Contact Plating Gold | ||