TE Connectivity Micro-Match Series 1.27mm Pitch 4 Way 2 Row Straight PCB Socket, Through Hole, Solder Termination

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
Product Details

Micro-MaTch Value Line 1.27mm Female On-Board PCB Sockets

Micro-MaTch Value Line female-on-board PCB through hole mounting socket connectors with a top entry and 1.27mm pitch. These Micro-MaTch female vertical mount PCB socket connectors have black polyester GF housings and tin over nickel contacts.

Specifications
Attribute Value
Number of Contacts 4
Number of Rows 2
Pitch 1.27mm
Type Board to Board
Mounting Type Through Hole
Body Orientation Straight
Termination Method Solder
Series Micro-MaTch
Contact Material Copper Alloy
Temporarily out of stock - back order for despatch 15/06/2020, delivery within 4 working days from despatch date
Price Each (On a Reel of 2500)
MYR 0.477
units
Per unit
Per Reel*
2500 +
MYR0.477
MYR1,192.50
*price indicative
Related Products
This range of L-Tek SIL 180° PC tail ...
Description:
This range of L-Tek SIL 180° PC tail Headers are part of the Datamate Series from Harwin. M80-840xx42 have Gold plated Clips and Tin plated ShellsM80-840xx45 have Gold plated Clips and Shells.
These Amphenol DIP TMM MicroMatch 1.27 mm pitch ...
Description:
These Amphenol DIP TMM MicroMatch 1.27 mm pitch range of female SMT Headers allow Board to Board or Wire to Board connections. When mated with the appropriate TMM MicroMatch male Header (see stock number 739-1091 typical) they provide a Board ...
A range of KK® PC Board Connectors, 5.08mm ...
Description:
A range of KK® PC Board Connectors, 5.08mm pitch, 3002 Series, populated with positive cantilever wipe action contacts.Part numbers 10-10-10x1 are Side Entry Mount Style A.Part numbers 10-10-10x3 are Top Entry Mount Style C.
1.25mm Wire to Board CLIK-Mate™ SMT. Robust positive ...
Description:
1.25mm Wire to Board CLIK-Mate™ SMT. Robust positive lock provides greater mating assuranceDirect vacuum pick-and-place; no capton tape neededSuperior terminal polarization features prevent wrong terminal insertionSingle lock 1 - 7 way, dual lock 8 - 15 way.